Teng Tools 8-Piece Tool Set, Folding Shape
- RS Stock No.:
- 810-471
- Mfr. Part No.:
- 1476NTX
- Brand:
- Teng Tools
Subtotal (1 unit)*
$68.59
(exc. GST)
$75.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.59 |
*price indicative
- RS Stock No.:
- 810-471
- Mfr. Part No.:
- 1476NTX
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 8 | |
| Set Contents | Hex & TX Key Sets | |
| Shape | Folding | |
| Material | Chrome Vanadium Steel | |
| Finish | Black | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 8 | ||
Set Contents Hex & TX Key Sets | ||
Shape Folding | ||
Material Chrome Vanadium Steel | ||
Finish Black | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools folding TX key set is an essential tool kit comprising eight retractable keys housed within an aluminium holder, designed for versatility and convenience in various applications.
Made from high-quality chrome vanadium steel with a black finish for durability
Retractable keys ensure Compact storage and easy portability
Includes keys in sizes TX9, TX10, TX15, TX20, TX25, TX27, TX30, and TX40 for diverse tasks
Comes with a sturdy fold-up aluminium case for protection and organisation
Designed in Sweden, reflecting quality craftsmanship and innovation
Related links
- Teng Tools 8-Piece Tool Set, Folding Shape
- Teng Tools 8-Piece 3/8 in 6 Point Tool Set
- Teng Tools 8-Piece 3/8″ 6 Point Tool Set
- Teng Tools 8 piece Hex Tool Set
- Teng Tools 8 piece Hex pieces Tool Set, Hex size 1.0
- Teng Tools 8-Piece 1/2 in Tool Set
- Teng Tools 9 piece Folding Piece Tool Set
- Teng Tools 24-Piece 1/4 to 3/8 in 6 Point Tool Set
