Gedore DMZ 750 Click Torque Wrench, 150 → 750 Nm, 22 mm Drive, Square Drive, 1.194m Overall

Subtotal (1 unit)*

$1,841.23

(exc. GST)

$2,025.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,841.23

*price indicative

RS Stock No.:
847-7723
Mfr. Part No.:
2641569
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Click Torque Wrench

Sub Type

Spigot

Torque Range

150 → 750 Nm

Drive Shape

Square

Drive Size

22mm

Model Number

DMZ 750

Overall Length

1.194m

Accuracy

±3 %

Finish

Satin Chrome, Phosphate

Scale Graduations

1Nm

Material

Tubular Steel

Standards/Approvals

EN, ISO

Insert Size

22 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

GEDORE Torque Wrench, ±3% Accuracy, 1194mm Overall Length - Dremaster Z Series - 2641569


Tighten your nuts and bolts with precision using this torque wrench from GEDORE. An accuracy level of ±3% means you can be sure that you're not under or overtightening. Simply set the desired torque between 150 and 750Nm, then turn the wrench until you hear the audible signal that tells you to stop. You can use it with a wide range of 22mm torque wrench heads, making it a Cinch to GET the job done with your existing tools.

Features & Benefits


• Ball locking mechanism for secure head attachment

• Torque scale graduations of 1Nm for precise setting

• Tubular steel construction for resistance to impact and wear

Applications


• Automotive repair

• Industrial machine maintenance

• Mechanical engineering

What type of handle does this torque wrench have?


It features a bi-material, ergonomically shaped grip. This ensures comfort during extended use, whether you're wearing gloves or using it with bare hands.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy