STAHLWILLE 730NR/65 FK-HD Click Torque Wrench, 130 → 650 Nm, 3/4 in Drive, Round Drive, 944mm Overall

Subtotal (1 unit)*

$3,511.28

(exc. GST)

$3,862.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,511.28

*price indicative

RS Stock No.:
268-4339
Mfr. Part No.:
96502265
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Click Torque Wrench

Torque Range

130 → 650 Nm

Drive Shape

Round

Drive Size

3/4in

Model Number

730NR/65 FK-HD

Overall Length

944mm

Accuracy

±4 %

Scale Graduations

50Nm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Click Torque Wrench, 130 Nm Torque Range, 3/4 inch Drive size - 96502265


This click torque wrench is designed for precision applications, providing a reliable method of applying torque in mechanical and industrial settings. With a torque range of 130-650 Nm, it is suitable for heavy-duty tasks where accurate torque control is critical. The overall length of 944mm allows for ease of use in tight spaces.

Features & Benefits


• Click mechanism indicates when torque is achieved

• 3/4 inch drive size for robust applications

• Accuracy of ± 4% ensures precise measurements

• Fine scale graduation of 50 Nm for detailed adjustments

• Durable construction suited for industrial use

Applications


• Ideal for automotive assembly and maintenance

• Suitable for industrial machinery and equipment installations

• Effective for tasks requiring high torque

• Utilised in electrical and mechanical engineering projects

What is the significance of the click mechanism in this unit?


The click mechanism provides an audible and tactile signal when the preset torque is reached, ensuring that the user applies the correct amount of torque without exceeding it. This reduces the risk of over-tightening, which can damage components.

How does the accuracy of the torque wrench affect its use?


An accuracy of ± 4% ensures that the torque applied is reliable, which is crucial in applications where precise fastening is needed. This level of accuracy helps in maintaining the integrity of mechanical assemblies and reduces the chance of failure.

What are the implications of a torque range of 130-650 Nm?


This torque range makes it suitable for a variety of heavy-duty tasks, from automotive repairs to industrial machinery fitment, allowing users to tackle different sized nuts and bolts with confidence.

Can the scale graduations affect the adjustment process?


The fine scale graduation of 50 Nm allows for more precise adjustments than coarser scales, enabling users to fine-tune torque settings for specific applications, enhancing the tool's versatility and effectiveness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy