STAHLWILLE 730NR/40 FK Click Torque Wrench, 80 → 400 Nm, 3/4 in Drive, Round Drive, 657mm Overall
- RS Stock No.:
- 268-4338
- Mfr. Part No.:
- 96502140
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$2,240.82
(exc. GST)
$2,464.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,240.82 |
*price indicative
- RS Stock No.:
- 268-4338
- Mfr. Part No.:
- 96502140
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 80 → 400 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/4in | |
| Model Number | 730NR/40 FK | |
| Overall Length | 657mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 20Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 80 → 400 Nm | ||
Drive Shape Round | ||
Drive Size 3/4in | ||
Model Number 730NR/40 FK | ||
Overall Length 657mm | ||
Accuracy ±4 % | ||
Scale Graduations 20Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 80-400 Nm Torque Range, 3/4 inch Drive size - 96502140
This click torque wrench is designed for precise torque application in various mechanical tasks. It features a torque range of 80 to 400 Nm, making it suitable for high-torque applications. The overall length of 657mm ensures ease of use in tight spaces, while the 3/4 inch drive size accommodates sisable fasteners commonly found in industrial settings. This tool is essential for achieving accurate torque settings, contributing to safety and reliability in assemblies.
Features & Benefits
• Click type mechanism signals correct torque application
• Accuracy of ± 4% ensures reliable results
• Durable construction for long-term use
• Easy-to-read scale with 20 Nm graduations
• Fine-tooth ratchet allows smooth operation
Applications
• Ideal for heavy machinery assembly and maintenance
• Suitable for automotive repairs requiring precise torque
• Used in fastening within electrical installations
• Commonly applied in mechanical engineering projects
What is the maximum and minimum torque this unit can handle?
It has a torque range of 80 to 400 Nm, accommodating various fastening needs.
How does the click mechanism benefit users during operation?
The click mechanism provides an audible signal when the desired torque is achieved, preventing over-tightening and ensuring correct settings.
What accuracy can users expect from this unit under standard operational conditions?
The unit offers an accuracy of ± 4%, ensuring consistent and reliable torque application across multiple tasks.
What is the length and drive size of this torque wrench?
It measures 657mm in length and features a 3/4 inch drive size, making it suitable for larger fasteners and components.
Related links
- STAHLWILLE 730NR/10QR FK Click Torque Wrench 1/2 in Drive 428.5mm Overall
- STAHLWILLE 730NR/65 FK-HD Click Torque Wrench 3/4 in Drive 944mm Overall
- STAHLWILLE 730NR QR Click Torque Wrench 1/2 in Drive 526mm Overall
- STAHLWILLE 730NR/20FK Click Torque Wrench 1/2 in Drive 513.5mm Overall
- STAHLWILLE 730NR/5FK Click Torque Wrench 3/8 in Drive 364mm Overall
- STAHLWILLE 730N Click Torque Wrench 40 mm Drive 607mm Overall
- STAHLWILLE 730N/40 FIX Click Torque Wrench 14x18 mm mm Drive 607mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
