STAHLWILLE 730NR/10QR FK Click Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Round Drive, 428.5mm Overall
- RS Stock No.:
- 268-4336
- Mfr. Part No.:
- 96502110
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,619.83
(exc. GST)
$1,781.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,619.83 |
*price indicative
- RS Stock No.:
- 268-4336
- Mfr. Part No.:
- 96502110
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 20 → 100 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2in | |
| Model Number | 730NR/10QR FK | |
| Overall Length | 428.5mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 20 → 100 Nm | ||
Drive Shape Round | ||
Drive Size 1/2in | ||
Model Number 730NR/10QR FK | ||
Overall Length 428.5mm | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 20Nm Torque Range, 1/2 inch Drive size - 96502110
This click torque wrench is a precision tool designed for torque application in mechanical and electrical work. With a torque range of 20 to 100 Nm and a drive size of 1/2 in, it provides users with the accuracy required for various fastening tasks. The overall length of 428.5mm makes it suitable for tight spaces while maintaining ease of use.
Features & Benefits
• Click mechanism indicates when the preset torque is reached
• Torque accuracy of ± 4% ensures reliable measurements
• Fine scale division of 10 Nm enhances precision
• Durable construction with a safety lock for secure storage
Applications
• Perfect for assembling and adjusting mechanical components
• Utilised in electrical fixture installations requiring exact torque
• Suitable for automotive maintenance in professional garages
• Employed in the electronics industry for accurate torque settings
What is the maximum torque range of this tool?
The maximum torque range of this unit is 100 Nm, allowing for precise adjustments within the specified limits.
How does the click mechanism work?
When the desired torque setting is reached, a distinct click sound is emitted, indicating that no further force should be applied, helping prevent over-tightening.
What are the weight specifications when packed?
The total weight, including packaging, is approximately 1554 g, allowing for easy transportation without compromising sturdiness.
What is the significance of the ± 4% accuracy specification?
This accuracy ensures that the torque settings are within 4% of the actual applied force, which is critical for achieving correct tightness in applications across various industries.
Related links
- STAHLWILLE 730NR/40 FK Click Torque Wrench 3/4 in Drive 657mm Overall
- STAHLWILLE 730NR/65 FK-HD Click Torque Wrench 3/4 in Drive 944mm Overall
- STAHLWILLE 730NR/20FK Click Torque Wrench 1/2 in Drive 513.5mm Overall
- STAHLWILLE 730NR QR Click Torque Wrench 1/2 in Drive 526mm Overall
- STAHLWILLE 730NR/5FK Click Torque Wrench 3/8 in Drive 364mm Overall
- STAHLWILLE 721QR/20 Quick Click Torque Wrench 1/2 in Drive 482mm Overall
- STAHLWILLE 30NR/10FK Click Torque Wrench 1/2 in Drive 420mm Overall
- Facom Click Torque Wrench 14 x 18 mm Drive 357mm Overall
