STAHLWILLE 730NR QR Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Round Drive, 526mm Overall
- RS Stock No.:
- 268-4337
- Mfr. Part No.:
- 96502120
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,738.83
(exc. GST)
$1,912.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,738.83 |
*price indicative
- RS Stock No.:
- 268-4337
- Mfr. Part No.:
- 96502120
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2in | |
| Model Number | 730NR QR | |
| Overall Length | 526mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Round | ||
Drive Size 1/2in | ||
Model Number 730NR QR | ||
Overall Length 526mm | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 40 - 200 Nm Torque Range, 1/2 inch Drive size - 96502120
This click torque wrench is designed for measuring and applying torque with precision in mechanical and electrical applications. Ideal for users in industries such as automation and electronics, it features an adjustable torque range of 40-200 Nm, allowing for versatile usage. The unit's overall length is 526mm, which provides ample reach for various tasks while maintaining a compact design for easy handling.
Features & Benefits
• Click torque mechanism ensures accurate torque application
• Permanent fine-tooth ratchet enhances versatility
• Scale graduations of 10 Nm improve measurement clarity
• Accuracy of ± 4% supports reliable results
• Quick-release safety lock promotes user safety
• Sturdy plastic case offers durable storage solutions
Applications
• Ideal for torque specifications in mechanical assemblies
• Utilised in automotive repair and maintenance tasks
• Suitable for electrical installations requiring precise torque
• Commonly used in assembly lines within manufacturing settings
What is the significance of the click mechanism in this tool?
The click mechanism provides an audible signal when the torque setting is reached, ensuring precise application and preventing over-tightening, which can damage components.
What materials are used in the construction of this torque wrench?
It features high-quality materials for durability, including a robust casing that withstands workshop conditions and protects internal mechanisms during use.
How is the accuracy of the torque wrench maintained?
The unit is tested for accuracy with a deviation of ± 4%, allowing for consistent and reliable performance, making it suitable for professional tasks and applications.
What type of maintenance is required for this tool?
Regular calibration checks and cleaning after use are recommended to maintain accuracy and longevity. It should be stored in the plastic case to protect it from damage.
Related links
- SAM Click Torque Wrench 45689 in Drive 526mm Overall
- SAM DYTC Click Torque Wrench 1/2 in Drive 526mm Overall
- STAHLWILLE 730NR/10QR FK Click Torque Wrench 1/2 in Drive 428.5mm Overall
- STAHLWILLE 730NR/20FK Click Torque Wrench 1/2 in Drive 513.5mm Overall
- STAHLWILLE 730NR/40 FK Click Torque Wrench 3/4 in Drive 657mm Overall
- STAHLWILLE 730NR/5FK Click Torque Wrench 3/8 in Drive 364mm Overall
- STAHLWILLE 730NR/65 FK-HD Click Torque Wrench 3/4 in Drive 944mm Overall
- STAHLWILLE 721QR/20 Quick Click Torque Wrench 1/2 in Drive 482mm Overall
