STAHLWILLE 730II/65 Quick Click Torque Wrench, 130 → 650 Nm, 22x28 mm Drive, Rectangular Drive, 897mm Overall
- RS Stock No.:
- 268-4272
- Mfr. Part No.:
- 50184565
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$2,335.80
(exc. GST)
$2,569.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,335.80 |
*price indicative
- RS Stock No.:
- 268-4272
- Mfr. Part No.:
- 50184565
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 130 → 650 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 22x28mm | |
| Model Number | 730II/65 Quick | |
| Overall Length | 897mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 20Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Insert Size | 22 x 28 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 130 → 650 Nm | ||
Drive Shape Rectangular | ||
Drive Size 22x28mm | ||
Model Number 730II/65 Quick | ||
Overall Length 897mm | ||
Accuracy ±4 % | ||
Scale Graduations 20Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Insert Size 22 x 28 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 130-650 Nm Torque Range, 22 x 28mm Insert size - 50184565
This click torque wrench is designed for precision applications within the automotive and mechanical industries. With a torque range of 130 to 650 Nm, it ensures accurate torque settings while significantly enhancing work efficiency. Its overall length of 897mm facilitates ease of use in various settings, making it an essential tool for professionals who require consistent and reliable torque measurements.
Features & Benefits
• Click mechanism provides audible feedback
• Integrated magnifying glass for easy reading
• Ergonomically designed non-slip handle for comfort
• QuickRelease safety lock secures interchangeable tools
• Allows clockwise and anti-clockwise tightening
• Dual scale for torque settings in N·m and ft·lb
Applications
• Ideal for automotive assembly and maintenance
• Suitable for heavy machinery repairs
• Essential for precise torque in electronics
• Used in electrical installations requiring calibrated torque
What is the significance of the audible click during use?
The audible click indicates that the preset torque level has been achieved, preventing over-tightening and potential damage to components. This feature allows users to focus on the task without constantly monitoring the torque value.
How does the non-slip handle enhance usability?
The ergonomically designed non-slip handle ensures a secure grip during operation, reducing the risk of hand fatigue and improving control, particularly in high-tension scenarios. This aspect is particularly useful for extended usage periods.
What are the calibration options for this tool?
It can be calibrated with either the perfectControl® calibrating unit No 7794 or the calibration system No 7706. Such calibration ensures accuracy and consistency in torque measurements, essential for professional settings.
What torque ranges can this unit accommodate?
This unit supports torque measurements from 130 at the lower end to 650 Nm at the upper end, providing flexibility for a variety of tasks while maintaining accuracy within ± 4%.
How does the QuickRelease safety lock improve functionality?
The QuickRelease safety lock secures interchangeable insert tools, enabling swift tool changes. This feature enhances workflow efficiency, allowing for a quick transition between different tasks without compromising safety.
- RS Stock No. 2684271
- Mfr. Part No. 50184065
Each
$2,250.60
- RS Stock No. 2702115
- Mfr. Part No. 50181365
Each
$2,577.12
- RS Stock No. 7782298
- Mfr. Part No. 50181065
Each
$2,515.64
STAHLWILLE 730Na/2 Click Torque Wrench, 4 → 20 nm, 9 x 12 mm Drive, Rectangular Drive, 275mm Overall
- RS Stock No. 2684280
- Mfr. Part No. 50581102
Each
$1,016.12
Related links
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm mm Drive 875mm Overall
- STAHLWILLE 730N/80 FIX Click Torque Wrench 22x28 mm mm Drive 1178mm Overall
- STAHLWILLE 730DII/65 Digital Torque Wrench 22x28 mm mm Drive 892mm Overall
- STAHLWILLE 730/2 Quick Click Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730/4 Quick Click Torque Wrench 9 x 12 mm Drive 223mm Overall
- STAHLWILLE 730/40 Quick Click Torque Wrench 14 x 18 mm Drive 590mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall












