STAHLWILLE 730/40 Quick Click Torque Wrench, 80 → 400 Nm, 14 x 18 mm Drive, Rectangular Drive, 590mm Overall
- RS Stock No.:
- 268-4270
- Mfr. Part No.:
- 50184040
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,626.38
(exc. GST)
$1,789.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,626.38 |
*price indicative
- RS Stock No.:
- 268-4270
- Mfr. Part No.:
- 50184040
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Torque Range | 80 → 400 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 14 x 18mm | |
| Model Number | 730/40 Quick | |
| Overall Length | 590mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 10Nm | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Torque Range 80 → 400 Nm | ||
Drive Shape Rectangular | ||
Drive Size 14 x 18mm | ||
Model Number 730/40 Quick | ||
Overall Length 590mm | ||
Accuracy ±4 % | ||
Scale Graduations 10Nm | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 80 to 400 Nm Torque Range, 590mm Overall Length - 50184040
This precision torque tool delivers consistent performance across various professional environments. With a torque range of 80 to 400 Nm, it is ideal for tasks that require accurate torque application. Its ergonomic design and user-friendly features enhance usability, making it essential for professionals in automation, electronics, and mechanical sectors.
Features & Benefits
• Click mechanism signals when the desired torque is achieved
• Integrated magnifying glass improves readability of set values
• Non-slip adjuster with thumb recess enhances user comfort
• Quick-release safety lock facilitates easy tool changes
• Compatible with both clockwise and anti-clockwise tightening
• Calibration does not necessitate disassembly, ensuring convenient maintenance
Applications
• Utilised with interchangeable insert tools for various tasks
• Suitable for mechanical assembly that requires precise torque settings
• Ideal for maintenance in automotive and industrial contexts
• Appropriate for demanding rigorous torque accuracy
What type of interchangeable tools can be used with it?
It accommodates various insert tools sized 14x18mm to support diverse applications.
How do I calibrate the tool?
The manufacturer recommends regular conformance testing or calibrations in accordance with ISO 6789.
Can this tool be used in confined spaces?
Yes, its compact design and overall length of 590mm enable its use in tight areas while maintaining precision.
What happens if I apply excessive force after the click is heard?
Any force applied post-click does not impact the trigger mechanism, safeguarding it from potential damage during use.
Is this suitable for heavy-duty applications?
Yes, its high accuracy and robust construction make it apt for industrial tasks, including those that require consistent torque values.
Related links
- STAHLWILLE 730/20 Click Torque Wrench 14 x 18 mm Drive 455mm Overall
- STAHLWILLE 730/4 Quick Click Torque Wrench 9 x 12 mm Drive 223mm Overall
- STAHLWILLE 730/2 Quick Click Torque Wrench 9 x 12 mm Drive 179mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- STAHLWILLE 730/65 Quick Click Torque Wrench 14x18 mm mm Drive 875mm Overall
- STAHLWILLE 730/10 Quick Click Torque Wrench 9 x 12 mm Drive 370mm Overall
- STAHLWILLE 730II/65 Quick Click Torque Wrench 22x28 mm mm Drive 897mm Overall
- SAM Click Torque Wrench 45689 in Drive 590mm Overall
