STAHLWILLE 730N/40 FIX Click Torque Wrench, 80 → 400 Nm, 14x18 mm Drive, Rectangular Drive, 607mm Overall

Subtotal (1 unit)*

$2,319.21

(exc. GST)

$2,551.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,319.21

*price indicative

RS Stock No.:
268-4345
Mfr. Part No.:
96503040
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Click Torque Wrench

Torque Range

80 → 400 Nm

Drive Shape

Rectangular

Drive Size

14x18mm

Model Number

730N/40 FIX

Overall Length

607mm

Accuracy

±3 %

Scale Graduations

20Nm

Standards/Approvals

DIN EN ISO 6789-2:2017

Insert Size

14 x 18 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille 730N/40 FIX Click Torque Wrench, 80 to 400 Nm Torque Range, 14 x 18mm Insert size - 96503040


This click torque wrench is designed for precise torque applications in various mechanical tasks, providing a torque range of 80 to 400 Nm. Its overall length is 607 mm, making it suitable for both tight spaces and general use. The adjustable feature allows for easy calibration, ensuring users can achieve the desired torque with accuracy.

Features & Benefits


• Click mechanism indicates when torque is achieved

• Ergonomic two-component handle for comfort

• QuickSelect adjuster for fast torque settings

• Dual stop signal enhances user assurance

• Displays torque on a double scale for readability

Applications


• Ideal for use in automotive repairs

• Suitable for assembly tasks in manufacturing

• Perfect for industrial machinery maintenance

• Commonly used in electronics and electrical fields

What is the significance of the click mechanism in this unit?


The click mechanism signals when the preset torque is reached, preventing over-tightening and ensuring consistent application across various tasks. This feature is crucial for maintaining the integrity of components during assembly or repair.

How does the ergonomic handle improve user experience?


The two-component handle is designed with softer layers that provide a secure grip and reduce fatigue during prolonged use. This is particularly beneficial when working in challenging positions or completing extensive tasks.

What is the maximum torque range and accuracy of this unit?


It operates within a torque range of 80 to 400 Nm, offering an impressive accuracy of ± 3%. This ensures reliable performance in precision-dependent applications.

Can this torque wrench be used for both clockwise and anti-clockwise operations?


Yes, by simply reversing the insert, it facilitates both clockwise and anti-clockwise tightening, making it versatile for a variety of mechanical tasks.

How can the calibration of this torque wrench be performed?


Calibration can be done using the perfectControl® calibrating unit No 7794 or the calibration system No 7706. Adjustments are possible without disassembly, ensuring ease of maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy