SAM DYTC Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Round Drive, 526mm Overall
- RS Stock No.:
- 270-9628
- Mfr. Part No.:
- DYTC-200-1
- Brand:
- SAM
Subtotal (1 unit)*
$856.87
(exc. GST)
$942.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $856.87 |
*price indicative
- RS Stock No.:
- 270-9628
- Mfr. Part No.:
- DYTC-200-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Click Torque Wrench | |
| Sub Type | Mechanical Trigger Key | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2in | |
| Model Number | DYTC | |
| Overall Length | 526mm | |
| Accuracy | 3 % | |
| Scale Graduations | 1Nm | |
| Material | Steel | |
| Standards/Approvals | NF ISO 6789-1, NF ISO 3315 | |
| Insert Size | 14 x 18 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Click Torque Wrench | ||
Sub Type Mechanical Trigger Key | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Round | ||
Drive Size 1/2in | ||
Model Number DYTC | ||
Overall Length 526mm | ||
Accuracy 3 % | ||
Scale Graduations 1Nm | ||
Material Steel | ||
Standards/Approvals NF ISO 6789-1, NF ISO 3315 | ||
Insert Size 14 x 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM torque wrench with removable ends owing to a reduced immobilisation thanks to the high-strength ratchets. An all steel wrench making it possible to withstand every type of working environment. Versatile and precise key allowing to carry out multiple interventions without changing tools.
Limited calibration errors
Easy to use tools
Ejection of a bits with pushbutton
Related links
- SAM Click Torque Wrench 45689 in Drive 526mm Overall
- SAM DYTC Click Torque Wrench 1/2 in Drive 590mm Overall
- SAM Click Torque Wrench 45689 in Drive 479mm Overall
- STAHLWILLE 730NR QR Click Torque Wrench 1/2 in Drive 526mm Overall
- SAM Click Torque Wrench Rectangular Drive, 430mm Overall
- SAM Click Torque Wrench 45689 in Drive 590mm Overall
- SAM Click Torque Wrench 3/4 in Drive 169mm Overall
- SAM DYT Click Torque Wrench 1/2 in Drive 19mm Insert
