STAHLWILLE 721QR/20 Quick Click Torque Wrench, 40 → 200 Nm, 1/2 in Drive, Round Drive, 482mm Overall
- RS Stock No.:
- 268-4275
- Mfr. Part No.:
- 50204120
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$1,212.85
(exc. GST)
$1,334.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,212.85 |
*price indicative
- RS Stock No.:
- 268-4275
- Mfr. Part No.:
- 50204120
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Click Torque Wrench | |
| Sub Type | Manoscope | |
| Torque Range | 40 → 200 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/2in | |
| Model Number | 721QR/20 Quick | |
| Overall Length | 482mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 5Nm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Click Torque Wrench | ||
Sub Type Manoscope | ||
Torque Range 40 → 200 Nm | ||
Drive Shape Round | ||
Drive Size 1/2in | ||
Model Number 721QR/20 Quick | ||
Overall Length 482mm | ||
Accuracy ±4 % | ||
Scale Graduations 5Nm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Click Torque Wrench, 40-200 Nm Torque Range, 1/2 inch Drive size - 50204120
This click torque wrench is designed for precise torque application in various mechanical settings. Suitable for automotive and engineering tasks, it offers a torque range from 40 to 200 Nm, ensuring optimal performance when handling high-tension fasteners. The compact design features an overall length of 482mm, making it convenient for tight spaces.
Features & Benefits
• Click-type mechanism signals when torque is achieved
• Ergonomic design enhances user comfort during use
• Double scale for torque measurement in N·m and ft·lb
• Integrated magnifying lens for easy value reading
• Robust steel tube housing for durability
• No need to reset to 0 after use
Applications
• Ideal for torque application on vehicle components
• Supports precision adjustments in electrical assemblies
• Suitable for use in mechanical maintenance tasks
• Perfect for assembly in automation industries
How does the click mechanism enhance performance?
The click mechanism provides an audible and tactile feedback once the set torque is reached, preventing over-tightening and ensuring consistent performance.
What is the significance of the double scale on the wrench?
The double scale allows users to measure torque in both N·m and ft·lb, accommodating various measurement systems and enhancing versatility for international applications.
Can this wrench withstand continuous loads?
Yes, the tool is designed to protect the mechanism during continued loading after release or when facing loads in the opposite direction, extending its lifespan.
How accurate is the torque measurement with this tool?
The unit maintains an accuracy of ± 4%, ensuring reliable and precise torque applications across its specified range.
Is frequent recalibration required for optimal use?
Recalibration may be required if accuracy deviates, but adjustments can be made without disassembly, simplifying maintenance tasks.
Related links
- STAHLWILLE 730NR/10QR FK Click Torque Wrench 1/2 in Drive 428.5mm Overall
- STAHLWILLE 730NR/20FK Click Torque Wrench 1/2 in Drive 513.5mm Overall
- STAHLWILLE 730NR/5FK Click Torque Wrench 3/8 in Drive 364mm Overall
- STAHLWILLE 730NR/40 FK Click Torque Wrench 3/4 in Drive 657mm Overall
- STAHLWILLE 730NR QR Click Torque Wrench 1/2 in Drive 526mm Overall
- STAHLWILLE 30NR/10FK Click Torque Wrench 1/2 in Drive 420mm Overall
- STAHLWILLE 730NR/65 FK-HD Click Torque Wrench 3/4 in Drive 944mm Overall
- Facom Click Torque Wrench 14 x 18 mm Drive 357mm Overall
