STAHLWILLE 713R/40 Digital Torque Wrench, 20 To 400 Nm, 3/4 in Drive, Round Drive, 838mm Overall

Subtotal (1 unit)*

$6,160.35

(exc. GST)

$6,776.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,160.35

*price indicative

RS Stock No.:
268-4332
Mfr. Part No.:
96501640
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Digital Torque Wrench

Sub Type

Electronic Angle Torque

Torque Range

20 To 400 Nm

Drive Shape

Round

Drive Size

3/4 in

Model Number

713R/40

Overall Length

838mm

Accuracy

±1 %

Finish

Satin Chrome

Scale Graduations

0.1Nm

Material

Alloy Steel

Standards/Approvals

DIN EN ISO 6789-2:2017

Height Safe

No

Insert Size

14 x 18 mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Stahlwille Digital Torque Wrench, 20 to 400 Nm Torque Range, 838mm Overall Length - 96501640


This digital torque wrench provides precise torque measurements in various professional environments. Designed for simultaneous display of torque and angle, it meets the needs of users in automation, electronics, and mechanical sectors. It has a torque range of 20 to 400 Nm and an accuracy of ±1%, making it critical for accurate tightening in important applications.

Features & Benefits


• Simultaneous display of torque and angle for improved usability

• Reversible ratchet enables versatile operation

• Sturdy construction suitable for industrial settings

• 3/4 inch drive accommodates larger fittings

Applications


• Ideal for precise assembly in mechanical equipment

• Suitable for automotive repair and maintenance

• Appropriate for servicing and installation of heavy machinery

• Utilised in electrical installations that require exact torque settings

How should it be calibrated for optimal performance?


Calibration can be conducted using a torque calibration device to ensure that the specified accuracy of ±1% is maintained for consistent measurements.

Can the ratchet head be removed?


Yes, the ratchet insert tool can be removed quickly using the QuickRelease button, and other types of insert tools can be insert in its place.

What maintenance is required to keep it functioning correctly?


Regular checks for physical damage and ensuring the smooth operation of the ratchet mechanism are advised. Store it in the provided case to protect against environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy