STAHLWILLE 713R/6 Digital Torque Wrench, 3 To 60 Nm, 3/8 in Drive, Round Drive, 378mm Overall
- RS Stock No.:
- 268-4330
- Mfr. Part No.:
- 96501606
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$5,040.46
(exc. GST)
$5,544.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,040.46 |
*price indicative
- RS Stock No.:
- 268-4330
- Mfr. Part No.:
- 96501606
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Digital Torque Wrench | |
| Sub Type | Electronic Angle Torque | |
| Torque Range | 3 To 60 Nm | |
| Drive Shape | Round | |
| Drive Size | 3/8 in | |
| Model Number | 713R/6 | |
| Overall Length | 378mm | |
| Accuracy | ±1 % | |
| Scale Graduations | 0.1Nm | |
| Finish | Satin Chrome | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Height Safe | No | |
| Insert Size | 9 x 12 mm | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Digital Torque Wrench | ||
Sub Type Electronic Angle Torque | ||
Torque Range 3 To 60 Nm | ||
Drive Shape Round | ||
Drive Size 3/8 in | ||
Model Number 713R/6 | ||
Overall Length 378mm | ||
Accuracy ±1 % | ||
Scale Graduations 0.1Nm | ||
Finish Satin Chrome | ||
Material Alloy Steel | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Height Safe No | ||
Insert Size 9 x 12 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Digital Torque Wrench, 3 to 60 Nm Torque Range, 3/8 inch Drive size - 96501606
This digital torque wrench provides precise torque measurement and angle tracking, making it suitable for various applications in automation, electrical, and mechanical settings. With a torque range of 3 to 60 Nm and an accuracy of ±1%, this tool ensures reliable performance. Its compact size, measuring 378mm in overall length, makes it easy to handle in confined spaces, making it an essential tool for professionals who demand accuracy and efficiency.
Features & Benefits
• Simultaneous display for torque and angle
• Wide angle measurement range enhances usability
• Accuracy of ±1% ensures reliable readings
• Includes a 3/8 inch output square drive
• Compatible with a 9 x 12mm insert size
Applications
• Ideal for automotive torque tools requiring precise measurements
• Suitable for assembly tasks requiring controlled torque settings
• Utilised in maintenance and repair for reliable torque application
• Perfect for electronics jobs that mandate accuracy
What is the torque range of this unit?
The torque range is from 3 Nm to 60 Nm, accommodating various tightening tasks in mechanical applications.
How does the angle measurement function enhance usability?
It allows users to see both torque and angle simultaneously, aiding in achieving the correct tension without guesswork.
What is the weight of this tool?
This unit weighs 856 g, making it lightweight and manageable for extended use without fatigue.
What is the accuracy level of this torque wrench?
It offers an accuracy of ±1%, which is crucial for precision work in professional settings.
Can this torque wrench be used with different socket sizes?
It features a 9 x 12mm insert size, allowing compatibility with various socket configurations for versatility in applications.
Related links
- STAHLWILLE 713R/40 Digital Torque Wrench 3/4 in Drive 838mm Overall
- STAHLWILLE 713R/20 Digital Torque Wrench 1/2 in Drive 608mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 378mm Overall
- STAHLWILLE 730NR/10QR FK Click Torque Wrench 1/2 in Drive 428.5mm Overall
- STAHLWILLE 730NR/20FK Click Torque Wrench 1/2 in Drive 513.5mm Overall
- STAHLWILLE 721QR/20 Quick Click Torque Wrench 1/2 in Drive 482mm Overall
- STAHLWILLE 730NR/40 FK Click Torque Wrench 3/4 in Drive 657mm Overall
- STAHLWILLE 730NR QR Click Torque Wrench 1/2 in Drive 526mm Overall
