SAM Mechanical Torque Wrench, 140 Nm, 1/2 in Drive, Square Drive
- RS Stock No.:
- 262-5951
- Mfr. Part No.:
- 222-89+120
- Brand:
- SAM
Subtotal (1 unit)*
$225.95
(exc. GST)
$248.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.95 |
*price indicative
- RS Stock No.:
- 262-5951
- Mfr. Part No.:
- 222-89+120
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 140 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 140 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe single-torque-value wrenches has 1/2" square drive and are used specially for cars.
Torque wrench with pre-set trigger at 120Nm or 140Nm
Related links
- SAM Mechanical Torque Wrench 1/2 in Drive, 552mm Overall
- SAM Mechanical Torque Wrench 9.53 mm Drive 348mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive, 625mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 198mm Overall
