SAM Mechanical Torque Wrench, 50 → 300 Nm, 1/4 in Drive, 552mm Overall
- RS Stock No.:
- 266-8249
- Mfr. Part No.:
- 222-82
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-8249
- Mfr. Part No.:
- 222-82
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Sub Type | Rachet | |
| Torque Range | 50 → 300 Nm | |
| Drive Size | 1/4in | |
| Overall Length | 552mm | |
| Finish | Chrome | |
| Scale Graduations | 12.5Nm | |
| Standards/Approvals | NF ISO 6789-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Sub Type Rachet | ||
Torque Range 50 → 300 Nm | ||
Drive Size 1/4in | ||
Overall Length 552mm | ||
Finish Chrome | ||
Scale Graduations 12.5Nm | ||
Standards/Approvals NF ISO 6789-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM torque wrench with fixed ratchet with 1/4 inch adjustable torque wrenches. That having capacity 70 to 350 Nm with reversible fixed ratchet.
Chrome finish
± 4% of accuracy
Related links
- SAM Mechanical Torque Wrench 1/2 in Drive, 625mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive, Square Drive
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 198mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 455mm Overall
