SAM Mechanical Torque Wrench, 70 → 350Nm, 1/2 in Drive, 625mm Overall

Subtotal (1 unit)*

$396.60

(exc. GST)

$436.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.60

*price indicative

RS Stock No.:
266-8250
Mfr. Part No.:
222-84
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Mechanical Torque Wrench

Sub Type

Rachet

Torque Range

70 → 350Nm

Drive Size

1/2in

Overall Length

625mm

Finish

Chrome

Scale Graduations

25Nm

Standards/Approvals

NF ISO 6789-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM torque wrench with fixed ratchet with 1/4 inch adjustable torque wrenches. That having capacity 70 to 350 Nm with reversible fixed ratchet.

Chrome finish

± 4% of accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy