SAM Mechanical Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Round Drive, 225mm Overall
- RS Stock No.:
- 221-5882
- Mfr. Part No.:
- DYTF-25-1
- Brand:
- SAM
Subtotal (1 unit)*
$750.92
(exc. GST)
$826.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.92 |
*price indicative
- RS Stock No.:
- 221-5882
- Mfr. Part No.:
- DYTF-25-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/4in | |
| Overall Length | 225mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.2Nm | |
| Material | Steel | |
| Standards/Approvals | ISO, EN | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Round | ||
Drive Size 1/4in | ||
Overall Length 225mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.2Nm | ||
Material Steel | ||
Standards/Approvals ISO, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM DYNATECH® torque wrenches with fixed ratchet is versatile and precise wrench allowing multiple interventions to be carried out without changing tools. Guaranteed repeatability to ensure the safety of the tightening.
Efficient and comfortable handling for the operator reducing the risk of MSDs
Related links
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 198mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 455mm Overall
- SAM Mechanical Torque Wrench 280 mm Drive 280mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive
- SAM Mechanical Torque Wrench 3/4 in Drive, Round Drive
