SAM Mechanical Torque Wrench, 1 → 5 Nm, 1/4 in Drive, Round Drive, 198mm Overall
- RS Stock No.:
- 221-5884
- Mfr. Part No.:
- DYTF-5-1
- Brand:
- SAM
Subtotal (1 unit)*
$713.37
(exc. GST)
$784.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $713.37 |
*price indicative
- RS Stock No.:
- 221-5884
- Mfr. Part No.:
- DYTF-5-1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Torque Range | 1 → 5 Nm | |
| Drive Shape | Round | |
| Drive Size | 1/4in | |
| Overall Length | 198mm | |
| Accuracy | ±3 % | |
| Scale Graduations | 0.05Nm | |
| Material | Steel | |
| Standards/Approvals | EN, ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Torque Range 1 → 5 Nm | ||
Drive Shape Round | ||
Drive Size 1/4in | ||
Overall Length 198mm | ||
Accuracy ±3 % | ||
Scale Graduations 0.05Nm | ||
Material Steel | ||
Standards/Approvals EN, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM DYNATECH® torque wrenches with fixed ratchet is versatile and precise wrench allowing multiple interventions to be carried out without changing tools. Guaranteed repeatability to ensure the safety of the tightening.
Efficient and comfortable handling for the operator reducing the risk of MSDs
Related links
- SAM Mechanical Torque Wrench 1/4 in Drive 225mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 455mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive
- SAM Mechanical Torque Wrench 3/4 in Drive, Round Drive
- SAM Mechanical Torque Wrench 280 mm Drive 280mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
