SAM Mechanical Torque Wrench, 8 → 50 Nm, 9.53 mm Drive, Square Drive, 348mm Overall
- RS Stock No.:
- 221-2759
- Mfr. Part No.:
- Z-854-J
- Brand:
- SAM
Subtotal (1 unit)*
$1,857.71
(exc. GST)
$2,043.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,857.71 |
*price indicative
- RS Stock No.:
- 221-2759
- Mfr. Part No.:
- Z-854-J
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mechanical Torque Wrench | |
| Sub Type | Mechanical | |
| Torque Range | 8 → 50 Nm | |
| Drive Shape | Square | |
| Drive Size | 9.53mm | |
| Overall Length | 348mm | |
| Accuracy | ±4 % | |
| Standards/Approvals | EN, ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mechanical Torque Wrench | ||
Sub Type Mechanical | ||
Torque Range 8 → 50 Nm | ||
Drive Shape Square | ||
Drive Size 9.53mm | ||
Overall Length 348mm | ||
Accuracy ±4 % | ||
Standards/Approvals EN, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 3/8 inch torque wrench with fixed ratchet and has automatic triggering and resetting function. It has double reading scale in Nm and Ft.lb.
Weight 800 g
Related links
- SAM Mechanical Torque Wrench 9.53 mm Drive 341mm Overall
- SAM Mechanical Torque Wrench 3/8 in Drive 360mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive, Square Drive
- SAM Mechanical Torque Wrench 3/8 in Drive, Round Drive
- SAM Mechanical Torque Wrench 280 mm Drive 280mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 562mm Overall
- SAM Mechanical Torque Wrench 1/4 in Drive 216mm Overall
- SAM Mechanical Torque Wrench 1/2 in Drive 430mm Overall
