SAM Mechanical Torque Wrench, 20 → 100 Nm, 1/2 in Drive, Rectangular Drive, 430mm Overall

Subtotal (1 unit)*

$1,187.75

(exc. GST)

$1,306.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,187.75

*price indicative

RS Stock No.:
221-5875
Mfr. Part No.:
DYTC-100-1
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Mechanical Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Rectangular

Drive Size

1/2in

Overall Length

430mm

Accuracy

±3 %

Scale Graduations

0.5Nm

Material

Steel

Standards/Approvals

EN, ISO

Insert Size

9 x 12 mm

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM DYNATECH® torque wrenches with removable ends is Versatile and precise key allowing to carry out multiple interventions without changing tools. Repeatability guaranteed to ensure the safety of the tightening.

Use of the key to loosen by turning the tip over

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy