Teng Tools 1192P1500 Wrench, 300 → 1500 Nm, 1 in Drive, Square Drive, 1.755m Overall
- RS Stock No.:
- 838-141
- Mfr. Part No.:
- 1192P1500
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$4,218.56
(exc. GST)
$4,640.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,218.56 |
*price indicative
- RS Stock No.:
- 838-141
- Mfr. Part No.:
- 1192P1500
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Wrench | |
| Product Type | Wrench | |
| Torque Range | 300 → 1500 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Model Number | 1192P1500 | |
| Overall Length | 1.755m | |
| Accuracy | ± 4 % | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Wrench | ||
Product Type Wrench | ||
Torque Range 300 → 1500 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Model Number 1192P1500 | ||
Overall Length 1.755m | ||
Accuracy ± 4 % | ||
- COO (Country of Origin):
- TW
The Teng Tools torque wrench delivers precision torque adjustments for heavy-duty applications, ensuring effective assembly and maintenance in professional settings.
Accuracy of ±4% ensures precise torque settings
72-teeth ratchet mechanism complies with DIN 3122 for reliability
5-degree swing arc allows use in confined spaces
Ergonomic bi-material handle enhances user comfort and grip
Audible and tactile signal prevents over-torquing
Durable storage case included for easy transport
Individually tested to ISO 6789 standards for guaranteed performance
Related links
- Facom Dial Torque Wrench 19.05 mm Drive 595mm Overall
- Bahco Click Torque Wrench 25.4 mm Drive 1.78m Overall
- Facom Dial Torque Wrench 19.05 mm Drive, Square Drive
- Bahco 7465-1500 Torque Wrench 27 x 36 mm Drive 1725mm Overall
- Gedore Torque Wrench 3/4 in Drive 1460mm Overall
- HAZET 6145-1CT Torque Wrench 1/2 in Drive 1283mm Overall
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- Bahco 76R3-1000 Breaking Torque Wrench 3/4 in Drive 1449mm Overall
