HAZET 5145-3CT Torque Wrench, 300 → 800 Nm, 3/4 in Drive, Square Drive, 1.271m Overall
- RS Stock No.:
- 644-877
- Mfr. Part No.:
- 5145-3CT
- Brand:
- HAZET
Subtotal (1 unit)*
$1,589.13
(exc. GST)
$1,748.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,589.13 |
*price indicative
- RS Stock No.:
- 644-877
- Mfr. Part No.:
- 5145-3CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 300 → 800 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 5145-3CT | |
| Overall Length | 1.271m | |
| Accuracy | ±3 % | |
| Scale Graduations | 2.5Nm | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 300 → 800 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 5145-3CT | ||
Overall Length 1.271m | ||
Accuracy ±3 % | ||
Scale Graduations 2.5Nm | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HAZET Workshop Torque Wrench delivers precision and reliability for controlled screw tightening, covering a torque range from 300 to 800 Nm. Designed for use in demanding workshop environments, it features user-friendly, reversible ratcheting that enhances efficiency and reduces the risk of errors. Built with robust materials, the wrench promises durability and longevity, making it Ideal for a variety of applications, including tyre service and automotive repairs. Its accurate scale graduation and detent points aid in setting the desired torque effectively, while safety features ensure secure operation, facilitating both professional and amateur mechanics in achieving optimal results with confidence.
User-friendly reversible ratchet enhances operational efficiency
Designed for intensive workshop use with robust construction
Accuracy of ±3% ensures reliable torque settings
Safe haptic and audible feedback upon reaching the desired torque
Optimised sealing ring protects against debris intrusion
Detent points on the adjustment aid ensure precise torque settings
Innovative triangular rotary assembly design prevents uncontrolled rolling
Integrated shift lever with an idle function reduces the risk of injury
High-contrast scale provides easy readability
Durable delivery in a sturdy Hexa plastic box for secure storage
Includes a calibration certificate and serial number for verification
Related links
- HAZET 6145-1CT Torque Wrench 1/2 in Drive 1283mm Overall
- HAZET 5111-3CT Torque Wrench 3/8 in Drive 375mm Overall
- Norbar Torque Tools Breaking Torque Wrench 3/4 in Drive 0.75in Overall
- HAZET 5121-3CT Torque Wrench 1/2 in Drive 421mm Overall
- HAZET 5107-3CT Torque Wrench 1/4 in Drive 234mm Overall
- HAZET 5120-3CT Torque Wrench 1/2 in Drive 320mm Overall
- HAZET 5292-3CT Torque Wrench 1/2 in Drive 484mm Overall
- HAZET 5143-3CT Torque Wrench 1/2 in Drive 435mm Overall
