Bahco 76R3-1000 Breaking Torque Wrench, 300 → 1000 Nm, 3/4 in Drive, Square Drive, 1.449m Overall
- RS Stock No.:
- 284-167
- Mfr. Part No.:
- 76R3-1000
- Brand:
- Bahco
Subtotal (1 unit)*
$4,776.44
(exc. GST)
$5,254.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,776.44 |
*price indicative
- RS Stock No.:
- 284-167
- Mfr. Part No.:
- 76R3-1000
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Breaking Torque Wrench | |
| Torque Range | 300 → 1000 Nm | |
| Drive Shape | Square | |
| Drive Size | 3/4in | |
| Model Number | 76R3-1000 | |
| Overall Length | 1.449m | |
| Accuracy | 4 % | |
| Standards/Approvals | ISO 6789-1:2017 | |
| Insert Size | 69 x 35 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Breaking Torque Wrench | ||
Torque Range 300 → 1000 Nm | ||
Drive Shape Square | ||
Drive Size 3/4in | ||
Model Number 76R3-1000 | ||
Overall Length 1.449m | ||
Accuracy 4 % | ||
Standards/Approvals ISO 6789-1:2017 | ||
Insert Size 69 x 35 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bahco Mechanical Adjustable Torque Breaking Wrench is designed to prevent over-torque by "breaking" in the middle upon reaching the target torque. It features a dual scale in N·m and ft.lb, covering a range from 120 to 1,000 N·m (100 to 750 ft.lb). The wrench can be used both clockwise and anticlockwise by pushing across the square drive of the ratchet head. With an accuracy of ±4% of the reading, it provides visual and tactile signals through its breaking system for precise torque control.
Push through ratchet heads allowing CW and ACW operation
Delivered in two parts for when storage space is limited such as vehicle tool kits
Scale is visible and protected by a window on the handle
All in a portable sturdy blow mould case
Related links
- Bahco 76R3-600 Breaking Torque Wrench 3/4 in Drive, Square Drive
- Bahco 76R3-800 Breaking Torque Wrench 3/4 in Drive 520mm Overall
- Norbar Torque Tools Breaking Torque Wrench 1 in Drive 58in Overall
- Gedore Torque Wrench 3/4 in Drive 1460mm Overall
- Bahco 76R3-1500 Torque Wrench 3/4 in Drive, Square Drive
- Bahco 7455-1000 Torque Wrench 1 in Drive 1055mm Overall
- Gedore Breaking Torque Wrench Square Drive, 230mm Overall
- Gedore Breaking Torque Wrench Square Drive, 265mm Overall
