Facom Dial Torque Wrench, 300 → 1500 Nm, 19.05 mm Drive, Square Drive, 595mm Overall

Subtotal (1 unit)*

$5,038.94

(exc. GST)

$5,542.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,038.94

*price indicative

RS Stock No.:
235-9836
Mfr. Part No.:
K.202B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Dial Torque Wrench

Sub Type

Torque Wrench

Torque Range

300 → 1500 Nm

Drive Shape

Square

Drive Size

19.05mm

Overall Length

595mm

Accuracy

±4 %

Finish

Chrome

Scale Graduations

50Nm

Material

Chrome Vanadium Steel

Standards/Approvals

ISO, EN

Insert Size

30 mm

Non Compliant

COO (Country of Origin):
IT
The Facom high-torque wrenches with drive square light alarm when reaching torque. Cylindrical attachment diameter 30 mm. Numbered wrenches supplied with calibration certificate. Wrenches supplied in metal case with storage module, dim. (L. x W. x H.) is

Accuracy: ± 4 % value displayed

Two reading scales: N·m and lbf.ft

Large size dial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy