HAZET 6145-1CT Torque Wrench, 300 → 800 Nm, 1/2 in Drive, Square Drive, 1.283m Overall
- RS Stock No.:
- 644-926
- Mfr. Part No.:
- 6145-1CT
- Brand:
- HAZET
Subtotal (1 unit)*
$3,157.40
(exc. GST)
$3,473.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,157.40 |
*price indicative
- RS Stock No.:
- 644-926
- Mfr. Part No.:
- 6145-1CT
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Wrench | |
| Sub Type | Wrench | |
| Torque Range | 300 → 800 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/2in | |
| Model Number | 6145-1CT | |
| Overall Length | 1.283m | |
| Accuracy | ±2 % | |
| Scale Graduations | 2.5Nm | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Wrench | ||
Sub Type Wrench | ||
Torque Range 300 → 800 Nm | ||
Drive Shape Square | ||
Drive Size 1/2in | ||
Model Number 6145-1CT | ||
Overall Length 1.283m | ||
Accuracy ±2 % | ||
Scale Graduations 2.5Nm | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 1174-1 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque Wrench is designed to provide precise torque measurements in a range of 300 to 800 Nm. With an impressive length of 1283 mm, it features a robust hard chrome-plated steel tube construction that ensures durability and wear resistance. This high-precision instrument caters to professionals who demand accuracy and reliability in their work, making it an essential tool for manual operation in various industrial applications. The wrench supports both left-hand and right-hand tightening tasks, highlighting its versatility. Additionally, it comes with a calibration certificate and serial number, affirming its compliance with DIN EN ISO 6789-2:2017 standards.
2-component handle enhances user grip and feel
Simplified locking mechanism allows for easy adjustment of torque values
Viewing window provides Visual confirmation of the locking status
Four coloured coding rings offer personalised marking options for workflows
User-friendly reversible ratchet ensures convenient operation
Equipped with an integrated shift lever for effortless torque adjustments
Knob allows for secure locking of the desired torque Value
Ergonomically shaped handle with collar reduces risk of slipping and injury
Comes with a hard chrome-plated finish that provides added durability
Service-friendly design includes do-it-yourself repair sets for ratchets
Continuous long-term testing guarantees no need to return to smallest scale Value
Related links
- HAZET 5145-3CT Torque Wrench 3/4 in Drive 1271mm Overall
- HAZET 6170-1CT Torque Wrench 1 in Drive 3033mm Overall
- HAZET 6160-1CT Torque Wrench 1/2 in Drive 2455mm Overall
- HAZET 6123-1CT Torque Wrench 1/2 in Drive 661mm Overall
- HAZET 6108-1CT Torque Wrench 1/4 in Drive 198mm Overall
- HAZET 6150-1CT Torque Wrench 1/2 in Drive 1789mm Overall
- HAZET 6106-1CT Torque Wrench 1/4 in Drive 197mm Overall
- HAZET 6121-1CT Torque Wrench 1/2 in Drive 437mm Overall
