Bahco Click Torque Wrench, 300 → 1500 Nm, 1 in Drive, Square Drive, 1.78m Overall
- RS Stock No.:
- 717-9311
- Mfr. Part No.:
- 7455-1500
- Brand:
- Bahco
Subtotal (1 unit)*
$5,684.51
(exc. GST)
$6,252.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,684.51 |
*price indicative
- RS Stock No.:
- 717-9311
- Mfr. Part No.:
- 7455-1500
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Click Torque Wrench | |
| Torque Range | 300 → 1500 Nm | |
| Drive Shape | Square | |
| Drive Size | 1in | |
| Overall Length | 1.78m | |
| Accuracy | 4 % (Tightening), 6 % (Reverse) | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Click Torque Wrench | ||
Torque Range 300 → 1500 Nm | ||
Drive Shape Square | ||
Drive Size 1in | ||
Overall Length 1.78m | ||
Accuracy 4 % (Tightening), 6 % (Reverse) | ||
Finish Chrome | ||
Material Stainless Steel | ||
Standards/Approvals ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Click Torque Wrench, 300 to 1500Nm Torque Range - 7455-1500
This click torque wrench is a precision tool designed to apply and signal accurate torque levels for heavy-duty bolting tasks in industrial settings. It is intended for controlled tightening where repeatable torque application is required, combining robust construction with a positive tactile and audible release at the set torque. The instrument suits operators working on large assemblies where consistent clamping force matters.
Features & Benefits
• Calibrated control across a wide 300–1500 Nm torque span for varied jobs
• 25.4 mm square drive for compatibility with industrial sockets
• Stainless steel construction resists corrosion for prolonged service life
• Chrome finish reduces surface wear and eases cleaning
• Conforms to ISO 6789 for documented torque accuracy and traceability
• 25.4 mm square drive for compatibility with industrial sockets
• Stainless steel construction resists corrosion for prolonged service life
• Chrome finish reduces surface wear and eases cleaning
• Conforms to ISO 6789 for documented torque accuracy and traceability
**Applications**
• Suitable for final torquing of mechanical couplings and shafts
• Ideal for maintenance of heavy electrical switchgear busbar connections
• Used for assembly of large automation frames and fixtures
• Can be used for service work on industrial plant bolted joints
• Ideal for maintenance of heavy electrical switchgear busbar connections
• Used for assembly of large automation frames and fixtures
• Can be used for service work on industrial plant bolted joints
What range of torque adjustment does it provide and how does that support different tasks?
It offers a selectable range from 300 Nm up to 1500 Nm, allowing one tool to cover low-to-high torque fastening requirements across a variety of large-scale assemblies.
Which drive Interface does it use and why is that significant for workshops?
It uses a 25.4 mm square drive, ensuring direct compatibility with common industrial sockets and extensions, simplifying tool sets for plant maintenance.
What materials and surface treatment are used to withstand workshop conditions?
The body is MADE from stainless steel with a chrome finish, delivering corrosion resistance and easier cleaning in demanding environments.
Is the tool suitable for long-reach applications and what feature enables this?
The overall length is 1.78 m, which provides extended reach for fastenings in confined or elevated locations without relying on makeshift extensions.
Related links
- Bahco Click Torque Wrench 19.05 mm Drive 870mm Overall
- Bahco Click Torque Wrench 19.05 mm Drive 1067mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall
- Bahco Click Torque Wrench 9.53 mm Drive 406mm Overall
- Bahco Click Torque Wrench 1 in Drive 2.76m Overall
- Bahco Click Torque Wrench 1/2 in Drive 620mm Overall
- Bahco Click Torque Wrench 1/2 in Drive 483mm Overall
- Bahco Click Torque Wrench 1/2 in Drive 457mm Overall
