Gedore Torque Wrench, 1.5 → 12 Nm, 9 x 12 mm Drive, Rectangular Drive, 442mm Overall
- RS Stock No.:
- 608-592
- Mfr. Part No.:
- 3267733
- Brand:
- Gedore
Subtotal (1 unit)*
$28,964.60
(exc. GST)
$31,861.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28,964.60 |
*price indicative
- RS Stock No.:
- 608-592
- Mfr. Part No.:
- 3267733
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 1.5 → 12 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Overall Length | 442mm | |
| Accuracy | ±1 % | |
| Standards/Approvals | DKD-R 3-7 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 1.5 → 12 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Overall Length 442mm | ||
Accuracy ±1 % | ||
Standards/Approvals DKD-R 3-7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore ETQR 12-K-D is an Advanced electronic torque and angle wrench designed to meet the precision requirements of quality control and analysis. This innovative tool features a separate display unit connected via cable, enhancing the accuracy of torque application, particularly at lower settings. The ETQR allows users to control screw tightening effortlessly within a range of 1.5 to 12 N·m, ensuring compliance with rigorous industrial standards. With an impressive measurement accuracy of ± 1%, this wrench supports multiple measuring methods, making it an invaluable asset for professionals who demand both quality and reliability in their work. Its extensive internal memory can Record up to 9,999 measurements, and data transfer options via WLAN or USB allow for seamless integration into existing workflows.
Can Record up to 9999 measurement data points for comprehensive tracking
Supports various measuring methods, including torque and angle of rotation
Data transfer capability via WLAN or USB for easy file management
Included free evaluation PC software enhances analytical capabilities
Haptic, visual, and acoustic signals aid in ensuring precise feedback during use
Powered by a robust lithium ion battery for prolonged operation
Factory supplied calibration certificate ensures compliance with standards
Related links
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 378mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 246mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 186mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 291.5mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 261.5mm Overall
- Gedore Click Torque Wrench 9 x 12 mm Drive 489.5mm Overall
