Gedore Torque Wrench, 6 → 60 Nm, 9 x 12 mm Drive, Rectangular Drive, 442mm Overall
- RS Stock No.:
- 608-563
- Mfr. Part No.:
- 3447944
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$31,952.11
(exc. GST)
$35,147.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31,952.11 |
*price indicative
- RS Stock No.:
- 608-563
- Mfr. Part No.:
- 3447944
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Torque Wrench | |
| Product Type | Torque Wrench | |
| Torque Range | 6 → 60 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Overall Length | 442mm | |
| Accuracy | ±1 % | |
| Standards/Approvals | DKD-R 3-7 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Torque Wrench | ||
Product Type Torque Wrench | ||
Torque Range 6 → 60 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Overall Length 442mm | ||
Accuracy ±1 % | ||
Standards/Approvals DKD-R 3-7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore ETQR 60-K-D-S is an Advanced electronic torque wrench designed for meticulous quality control and analysis in tightening applications. Its distinctive feature lies in the separation of the display unit from the torque/angle wrench, linked via cable, promoting enhanced precision during low torque settings. Designed for a torque range of 6-60 N·m, this tool ensures compliance with the most stringent industrial standards, allowing for the direct assessment of screwing processes and curve evaluations directly on the device. Equipped with robust internal memory that records up to 9,999 measurements, it offers seamless data transfer options via WLAN or USB, making it an invaluable asset in modern manufacturing environments.
Capable of controlling screw tightening across a diverse range of measuring methods
Large internal memory for extensive data storage of up to 9999 measurements and curves
Versatile connectivity through WLAN and USB cable for easy data transfer
Optional integration with CAQ systems for enhanced workflow efficiency
Multiple visual, haptic, and acoustic signals to ensure clear feedback during use
Factory calibration certificate ensures compliance with industry standards
Long lasting lithium ion battery offers extended operational life and reliability
Related links
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 378mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 246mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 261.5mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 186mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 291.5mm Overall
- STAHLWILLE 730/5 Quick Click Torque Wrench 9 x 12 mm Drive 315mm Overall
- Gedore Click Torque Wrench 9 x 12 mm Drive 489.5mm Overall
