Gedore Torque Wrench, 1.5 → 12 Nm, 9 x 12 mm Drive, Rectangular Drive, 442mm Overall
- RS Stock No.:
- 608-642
- Mfr. Part No.:
- 3447936
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$31,643.97
(exc. GST)
$34,808.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31,643.97 |
*price indicative
- RS Stock No.:
- 608-642
- Mfr. Part No.:
- 3447936
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Wrench | |
| Sub Type | Torque Wrench | |
| Torque Range | 1.5 → 12 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 9 x 12mm | |
| Overall Length | 442mm | |
| Accuracy | ±1 % | |
| Standards/Approvals | DKD-R 3-7 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Wrench | ||
Sub Type Torque Wrench | ||
Torque Range 1.5 → 12 Nm | ||
Drive Shape Rectangular | ||
Drive Size 9 x 12mm | ||
Overall Length 442mm | ||
Accuracy ±1 % | ||
Standards/Approvals DKD-R 3-7 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Etqr 12-K-D-S is a state-of-the-art electronic torque and angle wrench designed for quality assurance and analysis in professional screwing applications. Its unique separation of the display unit from the torque wrench facilitates enhanced precision, especially at lower torques. Featuring an impressive measurement accuracy of ± 1%, this tool ensures it meets the highest industrial standards. Capable of controlling torque ranges from 1.5 to 12 N·m, you can effortlessly evaluate tightening curves and process data directly from the wrench. Moreover, its robust memory can store up to 9,999 measurement data points, all while offering wireless data transfer capabilities via WLAN or USB.
Separated display unit enhances precision during use
Records up to 9999 measurement data points for comprehensive analysis
Supports various measuring methods, including torque and angle evaluations
Visual, haptic, and acoustic signalling for effective user feedback
Long lasting lithium ion battery with no memory effect
Factory calibration certificate ensures traceability to national standards
Compatible with CAQ systems, enabling Advanced process integration
Related links
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 442mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 378mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 246mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 186mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 291.5mm Overall
- Gedore Torque Wrench 9 x 12 mm Drive 261.5mm Overall
- Gedore Click Torque Wrench 9 x 12 mm Drive 489.5mm Overall
