RS PRO Caliper 145 mm 0.03 mm Resolution Vernier, Imperial, Metric
- RS Stock No.:
- 841-2530
- Distrelec Article No.:
- 304-07-250
- Brand:
- RS PRO
Subtotal (1 unit)*
$177.71
(exc. GST)
$195.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 57 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.71 |
*price indicative
- RS Stock No.:
- 841-2530
- Distrelec Article No.:
- 304-07-250
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | Analogue | |
| Accuracy | 0.04 mm | |
| Resolution | 0.03 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 145mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type Analogue | ||
Accuracy 0.04 mm | ||
Resolution 0.03 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 145mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Fine Adjustment (6in. and 12in.)
RS PRO fine adjustment Vernier Calipers feature dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has two lockscrews so you can accurately measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.
Two graduated scales:
The main scale which is similar to that on a rule Plus a specially graduated sliding scale (called the Vernier scale).
The Vernier scale slides parallel to the main scale and enables precise readings to be MADE to a fraction of a division on the main scale.
Features and Benefits
300mm / 12 in dual scales
Hardened stainless steel body with satin chrome plated finish
Four-way measurement for Outside, Inside, Depth and Step
Scale graduations: 0.001 and 0.02mm
Why choose this product?
RS PRO Vernier Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.
Which application would you use it?
RS PRO Verniers are suitable for use in a wide range of applications including laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Vernier Calipers
Related links
- RS PRO Caliper 300 mm 0.03 mm Resolution Vernier Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Vernier Metric
- Wiha Caliper 150 mm 0.1 mm Resolution Vernier, Imperial & Metric
- BETA Caliper 200 mm 0.02 mm Resolution Vernier Metric
- Mitutoyo Caliper 180 mm 0.02 mm Resolution Vernier Metric
- Mitutoyo Caliper 280 mm 0.02 mm Resolution Vernier Metric
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric
- RS PRO Caliper 300 mm 0.02 mm Resolution Vernier Imperial
