Subtotal (1 unit)*
$200.46
(exc. GST)
$220.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.46 |
*price indicative
- RS Stock No.:
- 652-744
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Plastic | |
| Product Type | Organiser | |
| Sub Type | Organiser Tool Case | |
| Length | 450mm | |
| Width | 360mm | |
| Height | 270mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 5.3kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Plastic | ||
Product Type Organiser | ||
Sub Type Organiser Tool Case | ||
Length 450mm | ||
Width 360mm | ||
Height 270mm | ||
Wheeled No | ||
Colour Black | ||
Weight 5.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
RS PRO Polypropylene Organiser Tool Case, Black
This RS PRO organiser tool case is designed to provide robust storage and easy access to your tools and components. Made from Durable polypropylene, it offers excellent protection and organisation for professionals on the go. Its Compact design ensures it fits easily in various work environments, making it an essential accessory for technicians and engineers.
Features and Benefits
Polypropylene Construction: Provides excellent durability and resistance to impact.
Ample Storage Space: Offers sufficient room for organising various tools and components.
Compact Design: Easy to store and transport with dimensions of 450 mm length, 360 mm width, and 270 mm height.
Lightweight: Weighs only 5.3 kg, making it easy to carry without compromising on strength.
Non-Wheeled Design: Stable and secure placement without the need for wheels.
Ample Storage Space: Offers sufficient room for organising various tools and components.
Compact Design: Easy to store and transport with dimensions of 450 mm length, 360 mm width, and 270 mm height.
Lightweight: Weighs only 5.3 kg, making it easy to carry without compromising on strength.
Non-Wheeled Design: Stable and secure placement without the need for wheels.
Applications
Workshops
Construction Sites
Home Garages
Maintenance Departments
Construction Sites
Home Garages
Maintenance Departments
Additional Information
Colour: Black
Material: Polypropylene
Material: Polypropylene
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plastic Tool Box & Tool Cases 126 mm 450 mm 322mm
- RS PRO Plastic Tool Box & Tool Cases 110 mm 450 mm 358mm
- RS PRO Plastic Tool Box & Tool Cases 240 mm 450 mm 260mm
- RS PRO Plastic Tool Box & Tool Cases 240 mm 450 mm 331mm
- RS PRO Plastic Tool Box & Tool Cases 79 mm 450 mm 296mm
- RS PRO 3 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310mm
- RS PRO 1 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310mm
- RS PRO 2 Drawer Plastic Tool Box & Tool Cases 244 mm 450 mm 310mm
