Gedore Torque Wrench, 20 → 100 Nm, 9 x 12 mm Drive, Rectangular Drive, 378mm Overall

Subtotal (1 unit)*

$533.53

(exc. GST)

$586.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$533.53

*price indicative

RS Stock No.:
608-600
Mfr. Part No.:
3278522
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Torque Wrench

Sub Type

Torque Wrench

Torque Range

20 → 100 Nm

Drive Shape

Rectangular

Drive Size

9 x 12mm

Overall Length

378mm

Accuracy

±3 %

Finish

Powder Coated Matt Textured

Scale Graduations

5nm

Material

Steel Tube Construction

Standards/Approvals

DIN EN ISO 6789-2:2017

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Torque wrench TORCOFIX TF-SE is expertly designed for controlled screw tightening, offering an adjustable torque range of 20 to 100 Nm and 15 to 75 lbf·ft. This sturdy, tubular torque wrench is Ideal for professionals in various industries, featuring an ergonomic handle that encourages a natural grip. With a maximum permissible deviation of +/-3%, this tool exceeds standard calibration requirements, ensuring precision and reliability in all applications—right and left-hand tightening is seamlessly facilitated through its simple tool-adjustable mechanism. The robust construction and reliable features make this torque wrench an essential asset for any Serious tradesperson.

Includes a traceable test certificate for quality assurance

Square Drive 9x12 mm with ejector aid for easy socket changes

Durable, matt powder coated tubular steel construction combined with high quality plastic parts

The ergonomic handle design promotes comfort and reduces strain during use

User friendly hand centring and calibration aids enhance accuracy

Dual scale display in Nm and lbf·ft, with protection from abrasion and contamination

Distinct tactile and audible release signal at preset torque values

Incorporates roll away protection to prevent unintended movement when set down

Total length of 378 mm allows for easy access in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy