Wiha Adjustable Torque Screwdriver, 0.8 → 3 Nm, 4 mm Drive, ±6 % Accuracy
- RS Stock No.:
- 280-5870
- Distrelec Article No.:
- 110-43-920
- Mfr. Part No.:
- 36887
- Brand:
- Wiha
Subtotal (1 unit)*
$553.05
(exc. GST)
$608.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $553.05 |
*price indicative
- RS Stock No.:
- 280-5870
- Distrelec Article No.:
- 110-43-920
- Mfr. Part No.:
- 36887
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.8 → 3 Nm | |
| Sub Type | Adjustable | |
| Drive Size | 4mm | |
| ESD Safe | No | |
| Overall Length | 134mm | |
| Accuracy | ±6 % | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN EN ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Torque Screwdriver | ||
Torque Range 0.8 → 3 Nm | ||
Sub Type Adjustable | ||
Drive Size 4mm | ||
ESD Safe No | ||
Overall Length 134mm | ||
Accuracy ±6 % | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN EN ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Torque screwdriver is available with digital scale. The large digital display with numeric readings allows users to read the set Nm value quickly and easily. An integrated counter documents the number of activations, which is particularly important for monitoring testing equipment. The alarm function reminds users when calibration is due the calibration cycle is set at 5000 tasks ex works, but can be adjusted as required. Torque can be conveniently set directly via push button integrated in handle.
Protects material from damage
Compliance with DIN EN ISO 6789
Provides optimum torque screwdriver handling
For controlled fastening with the pre-set torque
Correct torque protects you from warranty claims
Related links
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
