Wiha Adjustable Torque Screwdriver, 0.4 → 1.5 Nm, 4 mm Drive, ±6 % Accuracy

Subtotal (1 unit)*

$585.30

(exc. GST)

$643.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$585.30

*price indicative

RS Stock No.:
280-5869
Distrelec Article No.:
110-43-919
Mfr. Part No.:
36886
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Torque Screwdriver

Torque Range

0.4 → 1.5 Nm

Sub Type

Adjustable

Drive Size

4mm

ESD Safe

No

Overall Length

134mm

Accuracy

±6 %

Grip Style

Ergonomic

Standards/Approvals

DIN EN ISO 6789

RoHS Status: Exempt

COO (Country of Origin):
DE
The Wiha Tools Torque screwdriver is available with digital scale. The large digital display with numeric readings allows users to read the set Nm value quickly and easily. An integrated counter documents the number of activations, which is particularly important for monitoring testing equipment. The alarm function reminds users when calibration is due the calibration cycle is set at 5000 tasks ex works, but can be adjusted as required. Torque can be conveniently set directly via push button integrated in handle.

Protects material from damage

Compliance with DIN EN ISO 6789

Provides optimum torque screwdriver handling

For controlled fastening with the pre-set torque

Correct torque protects you from warranty claims

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy