Wiha Adjustable Torque Screwdriver, 0.04 → 0.46 Nm, 4 mm Drive ESD Safe, ±6 % Accuracy
- RS Stock No.:
- 280-5868
- Distrelec Article No.:
- 301-44-261
- Mfr. Part No.:
- 36851
- Brand:
- Wiha
Subtotal (1 unit)*
$369.01
(exc. GST)
$405.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.01 |
*price indicative
- RS Stock No.:
- 280-5868
- Distrelec Article No.:
- 301-44-261
- Mfr. Part No.:
- 36851
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Torque Range | 0.04 → 0.46 Nm | |
| Product Type | Torque Screwdriver | |
| Sub Type | Adjustable | |
| Drive Size | 4mm | |
| ESD Safe | Yes | |
| Overall Length | 127mm | |
| Accuracy | ±6 % | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | EN ISO 6789, IEC 61340-5-1, DIN EN ISO 6789 | |
| Handle Material | Electrostatic Discharge Safe Dissipative | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Torque Range 0.04 → 0.46 Nm | ||
Product Type Torque Screwdriver | ||
Sub Type Adjustable | ||
Drive Size 4mm | ||
ESD Safe Yes | ||
Overall Length 127mm | ||
Accuracy ±6 % | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals EN ISO 6789, IEC 61340-5-1, DIN EN ISO 6789 | ||
Handle Material Electrostatic Discharge Safe Dissipative | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools ESD Torque screwdriver has variably adjustable torque which has limit from 0.04 to 0.46 Nm. The ESD torque screwdriver is manufactured in line with the IEC 61340-5-1 international standard and thus guarantees maximum protection for electronic components. The torque screwdriver also ensures controlled screw tightening. Thanks to its integrated numeric scale and the supplied adjusting tool, variable torque settings can be made, therefore covering a wide application field.
Delivered in practical plastic box
Ergonomic multi-component handle
Complies with EN ISO 6789 requirements
Handle is compatible with all blades of the 2859
Related links
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, 6 % Accuracy
- Wiha Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wiha Adjustable Torque Screwdriver 1/4" Bits Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Torque Screwdriver 142 mm Drive ESD Safe, ±6 % Accuracy
