Wiha Adjustable Torque Screwdriver, 2 → 7 Nm, 4 mm Drive, ±6 % Accuracy

Subtotal (1 unit)*

$391.64

(exc. GST)

$430.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.64

*price indicative

RS Stock No.:
243-6289
Distrelec Article No.:
180-73-935
Mfr. Part No.:
26464
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Torque Range

2 → 7 Nm

Product Type

Torque Screwdriver

Sub Type

Adjustable

Drive Size

4mm

Accuracy

±6 %

Grip Style

Ergonomic

Standards/Approvals

DIN EN ISO 6789

Handle Material

Ergonomic

COO (Country of Origin):
DE
The Wiha Tools is basically a torque screwdriver torquevario-s variably with adjustable torque limit 2 to 7. The variably adjustable torque covers a wide range of applications.

Tolerance 6 %

Torque range min (nm) 2 nm

Torque range max (nm) 7 nm

Handle diameter 41 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy