Wera Screwdriver Hexagon Torque Screwdriver, 0.4 → 2 nm, 9 mm Drive

Subtotal (1 unit)*

$320.23

(exc. GST)

$352.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$320.23

*price indicative

RS Stock No.:
827-721
Mfr. Part No.:
05075870001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Torque Range

0.4 → 2 nm

Product Type

Torque Screwdriver

Sub Type

Screwdriver

Tip Type

Hexagon

Drive Size

9mm

Overall Length

192mm

Grip Style

Ergonomic Grip

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 7508 VDE Kraftform Safe-Torque Speed Torque screwdriver is an essential tool for professionals seeking precision and safety in their work. This innovative screwdriver features five selectable torque settings ranging from 0.4 to 2.0 Nm, allowing for optimal control whether you're tightening or loosening screws. Designed specifically for use with Wera VDE blades, it incorporates a slip-over torque function that prevents overtightening, ensuring reliability in both clockwise and counter clockwise operations. With its fast-rotating sleeve, this screwdriver enhances efficiency, making it a standout choice for tasks requiring meticulous torque adjustments. Its robust, VDE-insulated handle also guarantees safety when working with live electrical components, meeting the standards of IEC 60900 for voltages up to 1,000 volts.

Five pre-set torque values (0.4; 0.8; 1.2; 1.6; 2.0 Nm) for versatile applications

Rapid adjustment of desired torque settings for increased efficiency

Slip-over torque function prevents accidental overtightening

Designed for use with Wera Kraftform Kompakt VDE blades for optimal performance

Torque Lock function allows for high tightening and loosening moments without torque restrictions

VDE-insulated handle ensures safety during use with live electrical components

Excess-load signal provides audible and tactile feedback when preset torque is reached

Fast-rotating sleeve facilitates easy handling while screw driving

Individually tested to ensure reliability at voltages up to 1,000 volts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy