HAZET Torque Screwdriver Hexagon Torque Screwdriver, 1.5 → 3 Nm, 1/4 in Drive, ±6 % Accuracy
- RS Stock No.:
- 645-018
- Mfr. Part No.:
- 6001-3.0/3
- Brand:
- HAZET
Subtotal (1 unit)*
$219.10
(exc. GST)
$241.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.10 |
*price indicative
- RS Stock No.:
- 645-018
- Mfr. Part No.:
- 6001-3.0/3
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Torque Screwdriver | |
| Torque Range | 1.5 → 3 Nm | |
| Tip Type | Hexagon | |
| Sub Type | Torque Screwdriver | |
| Drive Size | 1/4in | |
| Accuracy | ±6 % | |
| Grip Style | Ergonomic | |
| Standards/Approvals | EN ISO 6789 | |
| Handle Material | Plastic | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Torque Screwdriver | ||
Torque Range 1.5 → 3 Nm | ||
Tip Type Hexagon | ||
Sub Type Torque Screwdriver | ||
Drive Size 1/4in | ||
Accuracy ±6 % | ||
Grip Style Ergonomic | ||
Standards/Approvals EN ISO 6789 | ||
Handle Material Plastic | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Torque screwdriver is designed for precision torque application in various mechanical settings. Featuring a torque range from 1.5 to 3 Nm, it ensures consistent and accurate adjustments for fittings requiring low torque, such as disc brakes on bicycles. This tool is built in compliance with EN ISO 6789 standards, guaranteeing reliability and accuracy in professional and DIY tasks alike. With a robust plastic handle and a convenient insert tool holder compatible with magnetic bits, this screwdriver enhances operational efficiency. Each unit comes with HAZET's renowned offset screwdriver for effortless setting of torque values, making it an essential addition to any toolkit.
Clear torque release is palpable and audible when reaching the set torque
Release function without torque maintains ease of use
Fast and precise torque settings facilitated by offset screwdriver included in delivery
Insert tool holder with magnet accommodates all bits with F drive
Compatible with HAZET adapter for connecting to 1 HAZET 850 sockets
Durable plastic handle ensures comfort and longevity
Manufactured in Germany to uphold high-quality standards
Net weight of 0.17 kg makes it lightweight and easy to handle
Specifically designed for manual operation, enhancing user control
Related links
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- STAHLWILLE Calibrated Hexagon Torque Screwdriver 1/4 in Drive, 6 % Accuracy
- Wiha Adjustable Hexagon Torque Screwdriver 4 mm Drive, ±6 % Accuracy
- Wera Adjustable Torx Hexagon Torque Screwdriver ±6 % Accuracy
- Bahco Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Hexagon Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
