Wera Screwdriver Hexagon Torque Screwdriver, 2.4 → 4 nm, 9 mm Drive

Subtotal (1 unit)*

$320.23

(exc. GST)

$352.25

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$320.23

*price indicative

RS Stock No.:
827-717
Mfr. Part No.:
05075876001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Torque Range

2.4 → 4 nm

Product Type

Torque Screwdriver

Sub Type

Screwdriver

Tip Type

Hexagon

Drive Size

9mm

Overall Length

192mm

Grip Style

Ergonomic Grip

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera 7516 VDE Kraftform Safe-Torque Speed Torque screwdriver is a precision tool designed for both professional and fine adjustment screw driving tasks. This innovative tool features five pre-set torque values ranging from 2.4 to 4.0 Nm, allowing users to achieve precise fastening with ease. Its safe slip-over torque function prevents overtightening, ensuring reliability in both clockwise and counter clockwise operations. Tailored for use with Wera VDE interchangeable blades, it is solely focused on safe working aspects for electrical applications, guarding against shocks up to 1,000 volts. The screwdriver’s fast-rotating sleeve enhances user comfort, making it an indispensable addition to any toolbox, especially where controlled torque is paramount.

Five selectable tightening torques for versatile applications

Slip-over torque function prevents overtightening and ensures safe operation

Designed for clockwise and counter clockwise torque adjustments

Fast-rotating sleeve facilitates ease of use whilst screw driving

Individually tested for safety, suitable for loads up to 1,000 volts

Torque Lock function allows for unlimited loosening and tightening moments

Quick torque setting enhances efficiency in various tasks

Distinct excess-load signal alerts users when the preset torque is reached

VDE-insulated handle ensures maximum safety for electrical applications

Solely compatible with Wera Kraftform Kompakt VDE blades for specialised use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy