Gedore Torque Screwdriver Hexagon Torque Screwdriver, 4 → 9 Nm, 1/4 in Drive ESD Safe, ±6 % Accuracy
- RS Stock No.:
- 602-669
- Mfr. Part No.:
- 7718210
- Brand:
- Gedore
Subtotal (1 unit)*
$820.07
(exc. GST)
$902.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $820.07 |
*price indicative
- RS Stock No.:
- 602-669
- Mfr. Part No.:
- 7718210
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Torque Range | 4 → 9 Nm | |
| Product Type | Torque Screwdriver | |
| Tip Size | 6.3 mm | |
| Sub Type | Torque Screwdriver | |
| Tip Type | Hexagon | |
| Drive Size | 1/4in | |
| ESD Safe | Yes | |
| Overall Length | 184mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Handle Material | Anodised Aluminium | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Torque Range 4 → 9 Nm | ||
Product Type Torque Screwdriver | ||
Tip Size 6.3 mm | ||
Sub Type Torque Screwdriver | ||
Tip Type Hexagon | ||
Drive Size 1/4in | ||
ESD Safe Yes | ||
Overall Length 184mm | ||
Accuracy ±6 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
Handle Material Anodised Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque screwdriver QUICKSET 9 FH is designed for precision-controlled screw tightening across a range of 4 to 9 Nm. This tool is essential for the electrical and electronic hardware sectors, instrument-making, and industrial manufacturing, as it ensures accuracy during high-speed tightening processes. The lightweight design, complemented by anodised aluminium handgrips, allows for comfortable handling. Every screwdriver comes with a test certificate according to DIN EN ISO 6789, ensuring reliability in quality control and production tasks. Additionally, its automatic resetting mechanism and precision ball clutch make it an indispensable tool for professionals ensuring optimum performance in their assembly operations.
Adjustable torque range from 4 Nm to 9 Nm for versatile applications
Designed with a precision mechanism that provides noticeable feedback upon reaching the pre set torque
Features a friction clutch trigger mechanism for controlled tightening in both directions
Delivers in sturdy cardboard packaging for easy storage and transport
Accompanied by an additional cross handle for enhanced torque application
Multiple models available, including variations in different torque specifications
Related links
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Hexagon Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Bahco Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
