Gedore Torque Screwdriver Hexagon Torque Screwdriver, 0.08 → 0.4 Nm, 1/4 in Drive ESD Safe, ±6 % Accuracy
- RS Stock No.:
- 608-491
- Mfr. Part No.:
- 1498738
- Brand:
- Gedore
Subtotal (1 unit)*
$927.45
(exc. GST)
$1,020.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $927.45 |
*price indicative
- RS Stock No.:
- 608-491
- Mfr. Part No.:
- 1498738
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.08 → 0.4 Nm | |
| Sub Type | Torque Screwdriver | |
| Tip Size | 6.3 mm | |
| Tip Type | Hexagon | |
| Drive Size | 1/4in | |
| ESD Safe | Yes | |
| Overall Length | 159mm | |
| Accuracy | ±6 % | |
| Standards/Approvals | DIN EN ISO 6789-2:2017 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Torque Screwdriver | ||
Torque Range 0.08 → 0.4 Nm | ||
Sub Type Torque Screwdriver | ||
Tip Size 6.3 mm | ||
Tip Type Hexagon | ||
Drive Size 1/4in | ||
ESD Safe Yes | ||
Overall Length 159mm | ||
Accuracy ±6 % | ||
Standards/Approvals DIN EN ISO 6789-2:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Torque screwdriver type QSN is designed for precision-controlled screw tightening in various industrial applications. With an adjustable torque range of 0.08 to 9 Nm, this tool ensures reliable performance, particularly in the electrical and electronic hardware industries. Its innovative design includes a precision radial ball clutch, guaranteeing bi-directional tightening with accuracy within +/- 6% of the set torque. This tool is an essential ally in serial production and quality control, equipped for sensitive electrostatic applications. Its automatic resetting feature and 'Positive-Lock' system further enhance usability, making it a fundamental tool for professionals committed to high standards in manufacturing.
Adjustable torque wrench with clear scale for precise measurements
Measuring range from 8 cNm to 40 cNm for versatile use
Automatic resetting feature simplifies operation and saves time
Precision mechanism provides noticeable slip upon achieving preset torque, ensuring correct settings
EPA conformant design suitable for electrostatic sensitive environments
Delivered in sturdy cardboard packaging for safe storage and transport
Related links
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Torque Screwdriver Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Adjustable Hexagon Torque Screwdriver 4 mm Drive ESD Safe, ±6 % Accuracy
- Bahco Hexagon Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Gedore Adjustable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
