RND LED Black

Stock information currently inaccessible
RS Stock No.:
283-4162
Distrelec Article No.:
300-99-459
Mfr. Part No.:
RND 510-00001
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Battery Type

AAA

Lamp Type

LED

IP Rating

IPX7

Lamp Supplied

Yes

Number of Batteries

3

Battery Supplied

Yes

Series

RND 510

Colour

Black

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy