Nightsearcher IECEx, ATEX LED Torch
- RS Stock No.:
- 207-0796
- Mfr. Part No.:
- SA-SIGMA-4AA
- Brand:
- Nightsearcher
Subtotal (1 unit)*
$142.29
(exc. GST)
$156.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 102 unit(s) shipping from 10 August 2026
- Plus 24 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.29 |
*price indicative
- RS Stock No.:
- 207-0796
- Mfr. Part No.:
- SA-SIGMA-4AA
- Brand:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Battery Type | AA | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Hazardous Area Certification | IECEx, ATEX | |
| IP Rating | IP68 | |
| Number of Batteries | 4 | |
| Series | NSSAFA-FLA-4AA | |
| Battery Supplied | Yes | |
| Beam Distance | 117m | |
| Water Resistant | Yes | |
| Standards/Approvals | RoHS | |
| Wireless Charging | No | |
| LED Luminosity | 185 lm | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Battery Type AA | ||
Rechargeable No | ||
Lamp Type LED | ||
Hazardous Area Certification IECEx, ATEX | ||
IP Rating IP68 | ||
Number of Batteries 4 | ||
Series NSSAFA-FLA-4AA | ||
Battery Supplied Yes | ||
Beam Distance 117m | ||
Water Resistant Yes | ||
Standards/Approvals RoHS | ||
Wireless Charging No | ||
LED Luminosity 185 lm | ||
- COO (Country of Origin):
- CN
The Nightsearcher SAFATEX 4AA is an lightweight flashlight, it features a safety lock to prevent being accidentally switched on. Ideal for use in the fire & emergency services and utility companies.
Easy to use, maintenance free
Gas pressure release valve
Related links
- Nightsearcher ATEX LED Torch Yellow 225 mm
- Nightsearcher ATEX, IECEx LED Pen Torch
- Nightsearcher SA-SIGMA-HTMINI ATEX, IECEx LED Head Torch 150 lm 70 m
- Nightsearcher ATEX Flash Light Torch Yellow 183 mm
- Wolf Safety IECEx 176 mm
- LEDLENSER IECEx 161 mm
- Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 200 mm
- Wolf Safety IECEx 200 mm
