Wolf Safety IECEx, ATEX LED Torch 300 lm, 176 mm
- RS Stock No.:
- 206-5679
- Mfr. Part No.:
- TR-65
- Brand:
- Wolf Safety
Subtotal (1 unit)*
$181.35
(exc. GST)
$199.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 93 unit(s) shipping from 10 August 2026
- Plus 6 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.35 |
*price indicative
- RS Stock No.:
- 206-5679
- Mfr. Part No.:
- TR-65
- Brand:
- Wolf Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolf Safety | |
| Product Type | Torch | |
| Battery Type | AA | |
| Rechargeable | No | |
| Housing Material | Chemical Resistant, Impact Resistant Thermoplastic | |
| Lamp Type | LED | |
| Luminous Flux | 300lm | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Number of Batteries | 4 | |
| Beam Type | Spot with Fringe | |
| Series | TR-65 | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Battery Size | 4 x AA | |
| Length | 176mm | |
| Weight | 330g | |
| Standards/Approvals | ATEX Baseefa11ATEX0236 IECEx BAS 11.0116 | |
| Wireless Charging | No | |
| LED Luminosity | 300 lm | |
| Select all | ||
|---|---|---|
Brand Wolf Safety | ||
Product Type Torch | ||
Battery Type AA | ||
Rechargeable No | ||
Housing Material Chemical Resistant, Impact Resistant Thermoplastic | ||
Lamp Type LED | ||
Luminous Flux 300lm | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification IECEx, ATEX | ||
Number of Batteries 4 | ||
Beam Type Spot with Fringe | ||
Series TR-65 | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Battery Size 4 x AA | ||
Length 176mm | ||
Weight 330g | ||
Standards/Approvals ATEX Baseefa11ATEX0236 IECEx BAS 11.0116 | ||
Wireless Charging No | ||
LED Luminosity 300 lm | ||
- COO (Country of Origin):
- CN
ATEX Compact Safety Right Angle LED Torch
The TR-65 is a compact, lightweight, ATEX LED torch for use in the most demanding hazardous area workspaces.
Features
• Long life LED light source with up to 330 lm output at source
• 4 x AA alkaline primary cells
• 3 power modes for different light output
• Balanced spot and fringe optics. Ideal for long range inspection with the powerful spot beam whilst providing sufficient illumination nearby with wide fringe
• ATEX/IECEx Zone 0/21
• T4 temperature class
• IP66 and IP67 water and dust tight
• Battery level indicator
• Beam dip for last 15% of battery life for increased safety
• Right angled and straight models available
• Robust, reliable and proven materials
• Ergonomic design
• Compact and lightweight
• Large switch (easy to use even when wearing gloves)
• Deep discharge protection
• Highly robust, replaceable polymer clip and flat torch back increases stability when fixed to tunic
• Two lanyard fixings - one at each end of the torch
