Coast UV LED Torch White 80 lm
- RS Stock No.:
- 185-7660
- Mfr. Part No.:
- Coast HX3
- Brand:
- Coast
Subtotal (1 unit)*
$57.12
(exc. GST)
$62.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.12 |
*price indicative
- RS Stock No.:
- 185-7660
- Mfr. Part No.:
- Coast HX3
- Brand:
- Coast
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coast | |
| Product Type | Torch | |
| Battery Type | Alkaline | |
| Rechargeable | No | |
| Lamp Type | UV LED | |
| Luminous Flux | 80lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 2 | |
| Run Time | 3.45 h | |
| Beam Type | Ultra-Violet | |
| Battery Supplied | Yes | |
| Beam Distance | 13m | |
| Series | HX3 | |
| Battery Size | AA | |
| Water Resistant | Yes | |
| Weight | 53g | |
| Standards/Approvals | No | |
| Colour | White | |
| Wireless Charging | No | |
| LED Luminosity | 80 lm | |
| Select all | ||
|---|---|---|
Brand Coast | ||
Product Type Torch | ||
Battery Type Alkaline | ||
Rechargeable No | ||
Lamp Type UV LED | ||
Luminous Flux 80lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 2 | ||
Run Time 3.45 h | ||
Beam Type Ultra-Violet | ||
Battery Supplied Yes | ||
Beam Distance 13m | ||
Series HX3 | ||
Battery Size AA | ||
Water Resistant Yes | ||
Weight 53g | ||
Standards/Approvals No | ||
Colour White | ||
Wireless Charging No | ||
LED Luminosity 80 lm | ||
- COO (Country of Origin):
- CN
Dual-colour White & UV Beam
See beneath the surface. The Dual-colour White & UV Beam combines an all-white Utility Beam for general use with a UV light for detecting fluid leaks or checking security features on currency and identification cards.
Single Mode
The same light every time. Keeping it simple with COAST single-mode lighting means you can rely on an even, bright white beam every time.
Two-Way Clip
Store it away or shine it forward. The Two-Way Clip enables gives you flexibility to stash the light in your pocket or clip it to the brim of your hat.
Related links
- Coast UV LED Torch Black 59 lm, 101 mm
- Coast UV LED Torch, 107 mm
- Coast LED Tactical Torch Black 80 lm, 100 mm
- Coast LED Torch Black Rechargeable 2000 lm, 193 mm
- Nightsearcher UV LED Torch Black 365 lm
- Facom UV LED Torch Black 410 lm
- Nightsearcher UV LED Torch Black 365 lm, 165 mm
- Coast FL13 LED Head Torch 255 lm 21 m Range
