Coast LED Torch Black 410 lm, 142 mm

Subtotal (1 unit)*

$148.34

(exc. GST)

$163.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.34

*price indicative

RS Stock No.:
127-0165
Mfr. Part No.:
HP7 Plus
Brand:
Coast
Find similar products by selecting one or more attributes.
Select all

Brand

Coast

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

410lm

Hazardous Area Certification

No

Number of Batteries

4

Run Time

2 h

Beam Type

Spot, Flood

Series

HP

Beam Distance

229m

Battery Supplied

Yes

Battery Size

AAA

Weight

204g

Standards/Approvals

No

Length

142mm

Colour

Black

Wireless Charging

No

LED Luminosity

410 lm

COO (Country of Origin):
CN

Coast HP7 Plus LED Torch


The Coast HP7 Plus LED torch is compact and lightweight, but packs the light and run time that is needed, to rely on everyday. This torch incorporates three lighting modes all selected via a quick cycle switch. A low, medium or high output setting, gives you the option to choose the right level for your application.;Powered by 4 x AAA alkaline batteries has an impressive run time of 19 1/2 hours.;The lightweight aircraft grade Aluminium casing offers great durability, holding up to heavy daily use. The HP7 Plus is impact and weather resistant with the LED is virtually unbreakable.

Features and Benefits


• Omits four colours (White, Red, Green and Blue);• Aluminium body;• Impact and weather resistant;• Weight: 85 g (including batteries);• Powered by 3 x AAA alkaline batteries

Coast


The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Certificate No.

CE / RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy