Coast LED Torch Black 150 lm, 117 mm

Subtotal (1 unit)*

$62.46

(exc. GST)

$68.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.46

*price indicative

RS Stock No.:
127-0163
Mfr. Part No.:
G45
Brand:
Coast
Find similar products by selecting one or more attributes.
Select all

Brand

Coast

Product Type

Torch

Rechargeable

No

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

150lm

IP Rating

IPX4

Hazardous Area Certification

No

Run Time

4 h

Number of Batteries

3

Beam Type

Spot

Battery Supplied

Yes

Beam Distance

37m

Series

G45

Battery Size

AAA

Water Resistant

Yes

Weight

102g

Standards/Approvals

No

Length

117mm

Colour

Black

Wireless Charging

Yes

LED Luminosity

150 lm

COO (Country of Origin):
CN

Coast G45 LED Torch


The Coast G45 LED torch combines bright light, compact size and low cost. The Max Beam Optic System with six LEDs project a wide, flood beam illuminating the darkest of areas. ;Powered by 3 x AAA alkaline batteries the G45 has an impressive run time of 8 1/2 hours.;The lightweight aircraft grade Aluminium casing offers great durability, holding up to heavy daily use. The G45 is impact and weather resistant with the LED being virtually unbreakable.

Features and Benefits


• Compact and lightweight;• Aluminium body;• Impact and weather resistant;• Weight: 100 g (including batteries);• Powered by 2 x AAA alkaline batteries

Coast


The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy