Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm

Subtotal (1 unit)*

$56.03

(exc. GST)

$61.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.03

*price indicative

RS Stock No.:
683-303
Mfr. Part No.:
NEB-FLT-1042-H
Brand:
Nebo
Find similar products by selecting one or more attributes.
Select all

Brand

Nebo

Product Type

Pocket Torch

Rechargeable

Yes

Plug Type

USB

Lamp Type

LED

Luminous Flux

250lm

Hazardous Area Certification

No

Number of Batteries

1

Series

NEB-FLT

Battery Supplied

Yes

Standards/Approvals

RoHS

Length

102.87mm

Colour

Black

LED Luminosity

250 lumens

COO (Country of Origin):
CN
The Nebo Tools Mini Rechargeable Pocket Light sets the bar on what compact LED flashlights should be. Designed to easily slide in and out of a pocket, the ultra thin profile body makes it one of the easiest flashlights to carry. It is USB C rechargeable, has 2 light modes and offers up to 250 lumens and a max 10 hour run time. The flashlight is sure to find a home in your pocket and every day carry collection.

IPX4 rating

Magnetic base

Sturdy pocket clip

Aircraft grade aluminium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy