Nebo LED Torch Black Rechargeable 150 lm, 100 mm
- RS Stock No.:
- 633-418
- Mfr. Part No.:
- NE1005-G
- Brand:
- Nebo
Subtotal (1 unit)*
$48.22
(exc. GST)
$53.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 134 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.22 |
*price indicative
- RS Stock No.:
- 633-418
- Mfr. Part No.:
- NE1005-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Luminous Flux | 150lm | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Weight | 34g | |
| Standards/Approvals | No | |
| Colour | Black | |
| LED Luminosity | 150 lm | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Luminous Flux 150lm | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Weight 34g | ||
Standards/Approvals No | ||
Colour Black | ||
LED Luminosity 150 lm | ||
- COO (Country of Origin):
- CN
NEBO SLIM MINI UV RECHARGEABLE TORCH
Illuminate the invisible with the SLIM MINI UV, which utilizes Dual UV-A Technology to blend two ultraviolet wavelengths into a single light source. Not much larger than a stick of gum, the SLIM MINI UV also features a 150-lumen white light, Durable pocket clip and a powerful magnetic base for convenient hands-free lighting.
Features and Benefits
• USB-C Rechargeable
• IPX4 Rating
• Magnetic Base
• Sturdy Pocket Clip
• Aircraft-Grade Aluminium (Anodized)
• 450mAh Li-ion Battery
• Charging Indicator
• IPX4 Rating
• Magnetic Base
• Sturdy Pocket Clip
• Aircraft-Grade Aluminium (Anodized)
• 450mAh Li-ion Battery
• Charging Indicator
Modes
• UV High: 0.5 hours / 4 meters
• UV Low: 2 hours / 3 meters
• White High (150 lumens): 2 hours / 18 meters
• White Low (15 lumens): 10 hours / 6 meters
• UV Low: 2 hours / 3 meters
• White High (150 lumens): 2 hours / 18 meters
• White Low (15 lumens): 10 hours / 6 meters
Included Accessories
• USB-C to USB-A charging cable included
Battery Information
• Powered by fitted rechargeable battery Li-ion 602040 450mAh 3.7v
(Recharge time: 2 hours)
(Recharge time: 2 hours)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Pocket Torch Black Rechargeable 420 lm, 3.5 in
- Nebo LED Pocket Torch Black Rechargeable 250 lm, 102.87 mm
- Nebo LED Pocket Torch Blue Rechargeable 420 lm, 3.5 in
- Nebo LED Pocket Torch Grey Rechargeable 2000 lm, 5.3 in
- Nebo LED Pocket Torch Red Rechargeable 420 lm, 3.5 in
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 2000 lm, 244 mm
- Nebo LED Torch Black Rechargeable 18000 lm
