Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- RS Stock No.:
- 683-300
- Mfr. Part No.:
- NEB-FLT-1017-G
- Brand:
- Nebo
Subtotal (1 unit)*
$209.98
(exc. GST)
$230.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $209.98 |
*price indicative
- RS Stock No.:
- 683-300
- Mfr. Part No.:
- NEB-FLT-1017-G
- Brand:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Lamp Type | LED | |
| Luminous Flux | 1500lm | |
| Hazardous Area Certification | No | |
| Number of Batteries | 1 | |
| Battery Supplied | Yes | |
| Series | NEB-FLT | |
| Standards/Approvals | RoHS | |
| Length | 160mm | |
| Colour | Black | |
| LED Luminosity | 1500 lumens | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Product Type Torch | ||
Rechargeable Yes | ||
Lamp Type LED | ||
Luminous Flux 1500lm | ||
Hazardous Area Certification No | ||
Number of Batteries 1 | ||
Battery Supplied Yes | ||
Series NEB-FLT | ||
Standards/Approvals RoHS | ||
Length 160mm | ||
Colour Black | ||
LED Luminosity 1500 lumens | ||
- COO (Country of Origin):
- CN
NEBO MASTER SERIES FL1500 RECHARGEABLE 1500 LUMEN TORCH
Rugged and reliable, this 1,500 lumen flashlight is designed to handle the toughest conditions. The FL1500 features an integrated zoom and a magnetic mode select dial, so you GET the right amount of light where you need it.
Features and Benefits
• Rechargeable
• Magnetic Mode Select Dial
• Smart Power Control™ (SPC)
• Optimised Power Curve™
• 2x Adjustable zoom
• Waterproof (IP67)
• Impact-resistant (2 meters)
• Anodised aircraft-grade aluminium
• Ergonomic rubberised grip
• Powerful magnetic base
• LED power/charging indicator
• Magnetic Mode Select Dial
• Smart Power Control™ (SPC)
• Optimised Power Curve™
• 2x Adjustable zoom
• Waterproof (IP67)
• Impact-resistant (2 meters)
• Anodised aircraft-grade aluminium
• Ergonomic rubberised grip
• Powerful magnetic base
• LED power/charging indicator
Modes
• Turbo (1,500 lumens) - 30 sec* / 219 meters
• High (750 lumens) - 2 hours / 165 meters
• Medium (350 lumens) - 4 hours / 106 meters
• Low (50 lumens) - 12 hours / 51 meters
• Strobe (750 lumens) - 2 hours / 165 meters
*After 30 seconds, light returns to the previously used mode to prevent overheating and protect the battery. Turbo mode can be reactivated at any time.
• High (750 lumens) - 2 hours / 165 meters
• Medium (350 lumens) - 4 hours / 106 meters
• Low (50 lumens) - 12 hours / 51 meters
• Strobe (750 lumens) - 2 hours / 165 meters
*After 30 seconds, light returns to the previously used mode to prevent overheating and protect the battery. Turbo mode can be reactivated at any time.
Included Accessories
• Lanyard
• Magnetic charging cable
• Gift box
• Magnetic charging cable
• Gift box
Battery Information
• Powered by Li-ion 18650 4,500mAh 7.4v
• Recharge time: 3 hours (1.0A) - 6 hours (0.5A)
• Recharge time: 3 hours (1.0A) - 6 hours (0.5A)
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
Related links
- Nebo LED Torch Black Rechargeable 750 lm, 160 mm
- Nebo LED Torch Black Rechargeable 3000 lm, 177.038 mm
- Nebo LED Torch Black Rechargeable 8000 lm, 275 mm
- Nebo LED Torch Black Rechargeable 500 lm, 160 mm
- Nebo LED Torch Black Rechargeable 18000 lm
- Nebo LED Torch Grey Rechargeable 2000 lm, 110 mm
- Nebo LED Torch Black Rechargeable 3500 lm, 206 mm
- Nebo LED Torch Black Rechargeable 450 lm, 110 mm
